Guerrilla RF GRF400x Broadband LNA/Linear Drivers

Guerrilla RF GRF400x Broadband LNA/Linear Drivers are broadband low noise gain blocks designed for small cells, wireless infrastructures, and other high-performance applications. The GRF400x exhibits outstanding broadband NF, linearity, and return losses with a single match. The Guerrilla GRF400x offers high levels of reuse both within a design and across platforms and is configured as first-stage LNAs, linear drivers, or cascaded gain blocks. These devices are operated from a supply voltage of 1.8 to 5.0V with a selectable Iddq range for optimal efficiency and linearity.

Features

  • Exceptional low voltage linearity
  • Flexible bias voltage and current
  • Internally matched to 50Ω
  • Process: GaAs pHEMT
  • (GRF4001) 0.1 to 6.0GHz (single match)
  • (GRF4002) 0.1 to 3.8GHz (single match)
  • (GRF4003) 0.7 to 3.8GHz (single match)
  • (GRF4004) 400 to 1000MHz (single match)
  • (GRF4005) 1.7 to 2.7GHz (single match)
  • OIP3
    • GRF4001: +31dBm @ 2.5GHz
    • GRF4002: +37dBm @ 2.5GHz
    • GRF4003: +41dBm @ 2.5GHz
    • GRF4004: +43.2dBm @ 2.5GHz
    • GRF4005: +43dBm @ 2.5GHz
  • NF
    • GRF4001: 0.90dB @ 2.5GHz
    • GRF4002, GRF4003: 0.75dB @ 2.5GHz
    • GRF4004: 0.95dB @ 2.5GHz
    • GRF4005: 0.85dB @ 2.5GHz
  • Gain
    • GRF4001: 15.7dB @ 2.5GHz
    • GRF4002: 15dB @ 2.5GHz
    • GRF4003: 13dB @ 2.5GHz
    • GRF4004: 12.7dB @ 2.5GHz
    • GRF4005: 13dB @ 2.5GHz
  • OP1dB
    • GRF4001: +19.4dBm @ 2.5GHz
    • GRF4002: +23.5dBm @ 2.5GHz
    • GRF4003: +25dBm @ 2.5GHz
    • GRF4004: +26.4dBm @ 2.5GHz
    • GRF4005: +27.5dBm @ 2.5GHz

Applications

  • Linear driver amp for high PAR waveforms such as LTE and WCDMA
  • First stage LNA
  • Small cells and cellular repeaters
  • Battery-powered / low voltage radios
  • Microwave backhaul
  • C-Band amplifiers

Functional Block Diagram

Block Diagram - Guerrilla RF GRF400x Broadband LNA/Linear Drivers

Additional Resources

发布日期: 2016-02-01 | 更新日期: 2023-05-22