IDEC HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.

Features

  • Locking lever-removable contact blocks
  • Finger-safe IP20 contacts
  • Tamperproof construction
  • Worldwide approvals
  • Plastic front bezels
  • Easy to assemble
  • Available with black plastic or metallic front bezels
  • LED illumination
  • Transformer or full voltage
  • Slow-make double-break contacts

Specifications

  • 600V rated insulation voltage
  • 10A rated thermal current
  • 3mA at 3VAC/DC minimum switching capacity
  • 10Hz to 55Hz vibration resistance
  • <50mΩ initial contact resistance
  • -25°C to +60°C operating temperature range
  • Meets EN60947-5-5 standards
  • SEMI S2 compliant
  • UL, CSA, CCC (Chinese), and TUV approvals
发布日期: 2023-01-27 | 更新日期: 2023-02-24