IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons

IDEC HW4B Metal Bezel Non-Illuminated Pushbuttons are 22mm IEC-style global pushbuttons with locking lever removable contact blocks and finger-safe IP20 contacts. The IDEC HW4B switches have metal front bezels and offer easy assembly. These pushbuttons offer worldwide approvals and tamperproof construction. The product line includes emergency stop (E-stop) switches that meet EN60947-5-5.

Features

  • Locking lever removable contact blocks
  • Finger-safe IP20 contacts
  • Tamperproof construction
  • All E-stops meet EN60947-5-5 and are compliant with SEMI S2 standards
  • Worldwide approvals
  • Easy to assemble
  • Metallic front bezels
  • Transformer or full voltage
  • Slow-make-double-break contacts

Specifications

  • 600V rated insulation voltage
  • <4kV, conforming to IEC60947-1 rated switching over-voltage
  • 4kV for contact circuit, 2.5kV for lamp circuit rated impulse withstanding voltage
  • 10A rated thermal current
  • 5mA at 3VAC/DC minimum switching capacity
发布日期: 2023-02-22 | 更新日期: 2025-12-14