Keysight Technologies DAQM910A 20-Channel Multiplexer (2/4-Wire) Module
Keysight Technologies DAQM910A 20-Channel Low-Voltage Multiplexer (2/4-Wire) Module is designed for use with DAQ970A and DAQ973A Data Acquisition Systems. This multiplexer module provides low-voltage circuit protection and switching capability of up to 40Vpk with a built-in thermocouple reference junction. The DAQM910A combines dense, multifunction switching with 80-channel-per-second scan rates, addressing a wide range of low-voltage data acquisition applications. Users can mix two- and four-wire channels on the same module. Keysight Technologies DAQM910A 20-Channel Low-Voltage Multiplexer (2/4-Wire) Module also offers automatic voltage safety monitoring. Applications include benchtop testing, process troubleshooting, component inspection, temperature profiling, and environmental chamber monitoring.Features
- Maximum 40Vpk circuit protection and switching
- Automatic voltage safety monitoring
- 2- and 4-wire scanning
- Built-in thermocouple reference junction
- Combines dense, multifunction switching with 80-channel-per-second scan rates
- SCPI compatible with DAQM901A module (for voltage and temperature measurement applications)
Applications
- Environmental chamber monitoring
- Component inspection
- Benchtop testing
- Process troubleshooting
- Temperature profiling
Kit Contents
- DAQM910A multiplexer module
- Functional test certificate
Please note: Firmware version A.03 or above is required on the DAQ970A or DAQ973A system for compatibility with the DAQM910A.
Product Overview
发布日期: 2025-10-02
| 更新日期: 2025-10-09