新款工具、测试设备与硬件

PEM BF™ and BFS™ Fine Finish Self-Clinching Blind Nuts feature a bur-free design that delivers a cleaner conductive surface and higher dielectric breakdown margin. BF (steel) and BFS (stainless steel) blind nuts are available in M3 to M8 thread sizes and provide dependable performance during high potential (hipot) testing and in service. A large flange design provides a greater bearing surface for secure thread retention in soft copper and aluminum busbar panels, without damage or deformity to the material. The closed-end design of these PEM fasteners seals threads against foreign matter and contamination, while limiting screw penetration depth to protect sensitive internal components.
-
PEM BF™ & BFS™ Fine Finish Blind NutsBur-free design delivers a cleaner conductive surface and higher dielectric breakdown margin.2026/8/10 -
Simpson Electric Company 260-8P LED Lighted Moisture Resistant VOMsCE-certified and built for mining and marine applications.2026/7/28 -
Simpson Electric Company 372-3 OhmmeterCE-certified device engineered for exceptional protection against moisture and particulate exposure.2026/7/20 -
Essentra Components PEEK Material FastenersHigh-performance alternative to traditional metal and nylon fasteners in demanding applications.2026/7/13 -
M5Stack CLIP-A/B KitsCompatible with M5 devices and suitable for multi-scenario applications.2026/6/2 -
Weidmuller PrintJet MINI Compact Industrial PrintersCompact industrial printers for flexible and professional control cabinet labeling.2026/5/21 -
Würth Elektronik 散热解决方案设计旨在提供有效的热管理,以提高性能并减少系统故障。2026/4/9 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.2026/3/23 -
PEM M2L™ M.2 Board LatchesRapid daughterboard installation/removal without tools, delays, or compromised structural integrity.2026/3/23 -
B&K Precision 9810 Programmable AC Power SourcesDelivers 500VA or 1000VA via front universal line output terminals and a rear output connector.2026/3/23 -
SI (Standard Inserts) Solid Body Press-In InsertsRetention fin design offers much better pullout performance than other solid body press-in inserts.2026/2/16 -
Advantech PCIE-1842和1842L模拟输入PCIe DAQ卡提供8或4通道同时模拟输入,最高达10MS/s,14位分辨率。2026/2/16 -
Advantech PCI-1716多功能PCI卡提供16路单端或8路差分模拟输入或模拟输入的组合。2026/2/16 -
Advantech PCIE-1812多功能PCIE卡同步采样DAQ卡,为满足各种应用需求而设计。2026/2/16 -
Panduit MP500/550 Printers & AccessoriesPerfect for electrical contractors, network contractors, and smaller OEMs and panel shops.2026/2/5 -
Sherex CAT Small Flange 360° Swaging Rivet NutsBlind, load-bearing internal threads for areas that need strong fastening in thicker materials.2026/1/7 -
Sherex CAH Half-Hex Rivet NutsFor thin-sheet attachment points that need load-bearing internal threads from one side of workpiece.2026/1/7 -
Sherex CAL Large Flange Knurled Body Rivet NutsOffers blind, load-bearing internal threads ideal for sheet materials that are too thin for tapping.2026/1/7 -
PEM TB™ Self-Clinching Tube BushingsHigh-strength threaded fasteners designed with a double clinch feature on both ends.2025/11/13 -
PEM PFQT™ Quarter-Turn Lockable PlungersProvides secure panel fastening with an easy quarter-turn action and dependable locking mechanism.2025/11/3 -
PEM PFAP™ Auto-Lock PlungerSelf-clinching auto-lock plunger assembly with a spring-driven automatic locking mechanism.2025/11/3 -
B&K Precision HMR ATE System DC Power SuppliesFor ATE applications requiring a wide output voltage and current in a compact 3U form factor.2025/10/9 -
Keysight Technologies DM34460A/DM34461A 6½ Digits Digital MultimetersProvide reliable measurements with high levels of accuracy, speed, and data security.2025/9/17 -
Keysight Technologies E36441A Autoranging Bench Power SupplyDelivers up to 400W across four isolated outputs (160W/32V/10A each).2025/9/17 -
Same Sky 铝制旋钮与带6mm D型切割轴的旋转电位器和面板安装增量编码器兼容。2025/9/12 -