Industrial Shields MINI Programmable Logic Controllers

Industrial Shields MINI Programmable Logic Controllers (PLCs) house 16 I/Os (eight inputs and eight outputs) in a compact footprint (36mm width x 90mm height x 60mm depth). The size-to-I/O ratio makes Industrial Shields MINI a leading PLC for efficiency and adaptability. The devices feature a 12V or 24V supply voltage, a 0°C to +55°C operating temperature range, and SPI (switchable) and UART communication interfaces.

Features

  • General
    • Meets EN61010-1, EN61010-2-201, and EN61131-2 standards
    • 36mm x 90mm x 60mm (WxHxD)
    • 145g weight
    • Top hat rail EN50022, 35mm mounting
    • 0°C to +55°C operating temperature range
    • 80% relative humidity - non-condensing (up to +31°C, decreasing linearly to 50% relative humidity at +55°C)
    • PD2 pollution degree
    • Up to 2000m AMSL altitude
    • 15g shock response, 11ms half sinus all three axes
  • Protection
    • ±4kV ESD HBM Class 0 contact discharge
    • ±8kV air discharge
    • 8A internal fuse supply input over current protection
    • Relay output external fuse required
    • Digital output overload, short-circuit, ESD
    • Signal input overvoltage, ESD
    • Pin header connector, ESD
    • +5V, +3.3V current, 200mA total, resettable fuse
  • I/O
    • 12V or 24V supply voltage
    • Inputs
      • Eight inputs, no galvanic insulation
        • Four common analog/digital
        • Two fixed digital
        • Two fixed analog
    • Outputs
      • Eight digital outputs, no galvanic insulation
      • Six relay outputs (parallel to digital, galvanic insulation)
    • PIN header, no galvanic insulation
    • 22 logic-level I/Os (partially parallel to terminal I/Os)
    • Five analog 0V to 5V inputs
    • SPI (switchable), UART, and Reset communication
    • +3.3V, +5V, and GND internal power

Applications

  • Home automation
  • Industrial automation
  • IoT learning and control
  • Process control
发布日期: 2024-11-19 | 更新日期: 2026-08-11