IXYS Gen1 Trench Gate Power MOSFETs

IXYS Gen1 Trench Gate Power MOSFETs are ideally suited for low voltage/ high current applications, requiring an exceedingly low RDS(ON), enabling very low power dissipation. This, combined with wide-ranging operating junction temperature, from -40°C to 175°C, make them suitable candidates for automobile applications and other similar demanding applications in harsh environments.

Features

  • International standard packages
  • Low RDS(ON)
  • Avalanche rated
  • High current handling capability
  • Fast intrinsic rectifier
  • Devices are easy to mount
  • Offers space savings
  • High power density

Applications

  • Switch-mode and resonant-mode power supplies
  • DC-DC converters
  • Battery chargers
  • Uninterrupted power supplies
  • AC motor drives
  • DC choppers
  • High-speed power switching applications
发布日期: 2011-09-21 | 更新日期: 2024-02-25