JAE Electronics IL-AG5 Connectors

JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

Features

  • Designed for automotive instrument-panel applications
  • 2.5mm pitch compact type connector using 025 contact tab terminals
  • Mechanical lock ensures complete mating and blind mating with a click
  • Lock system withstands vibration and tension
  • Unique housing configuration helps prevent mismating
  • Double-locking mechanism prevents dislodging of contacts
  • Highly reliable socket contacts and two-plate spring mechanism
  • Simplified crimp-type termination
  • Single- and double-row configurations with 4 to 30 positions
发布日期: 2016-12-06 | 更新日期: 2024-06-03