Kioxia THGAM e-MMC™ NAND Flash Memory
KIOXIA THGAM e-MMC™ NAND Flash Memory implements Bit Column Stacked (BiCS) FLASH™ 3D technology. These flash memories offer the optimal solution for applications where higher data volumes need to be stored in a cost-efficient way. The THGAM eMMC flash memory is fully compliant with the Multimedia Card Association (MMCA) high-speed memory interface standard. These flash memories conform to the latest JEDEC version 5.1.The THGAM eMMC flash memory features integrated memory management with error correction code, bad block management, wear-leveling, and garbage collection. These flash memories come in an FBGA package and a standard (-25°C to +85°C) temperature version. Typical applications include consumer electronics, multimedia, smart metering, and intelligent lighting.
Features
- 16GB to 128GB memory
- BiCS 3D NAND technology
- Multi-Level Cell (MLC) technology
- Conforms to the latest JEDEC version 5.1
- Integrated memory management:
- Error correction code
- Bad block management
- Wear-leveling
- Garbage collection
- Higher interface speed HS400 in accordance with JEDEC 5.1
- Managed memory
- Utilizes high-quality Toshiba MLC NAND flash memory in combination with a Toshiba-origin developed controller
- -25°C to +85°C operating temperature range (standard)
- FBGA package
Applications
- Industrial
- Consumer electronics
- Multimedia
- Smart metering
- Intelligent lighting
- Smart applications
发布日期: 2019-04-24
| 更新日期: 2025-06-13