Tark Thermal Solutions Air-to-Air (AA) Thermoelectric Assembly Systems
Tark Air-to-Air (AA) Thermoelectric Assembly Systems cool objects via convection cooling and impingement flow to transfer heat. Heat is absorbed and dissipated by heat exchangers equipped with fans. Specifications apply to an ambient temperature of +32°C and nominal voltage with tolerances ±10%. Tark AA TEAs offer dependable, compact performance and are environmentally friendly because they have no refrigerants or CFCs.
Features
- Tunnel series, compact design
- Precise temperature control
- Reliable solid-state operation
- DC operation
- Low noise
- RoHS compliant
Applications
- Analytical instrumentation
- Medical diagnostics
- Thermoelectric coolers
- Assemblies for medical applications
- Liquid cooling options for PET and SPECT scanners
- Cooling for centrifuges
- High-performance liquid chromatography (HPLC)
- Heating and cooling for Liquid Chromatography systems
- Photonics laser systems
- Industrial instrumentation
- Food and beverage cooling
发布日期: 2010-09-22
| 更新日期: 2026-03-19