Lantronix Open-Q™ 624A Development Kit

Lantronix Open-Q™ 624A Development Kit is based on the Qualcomm Snapdragon™ 624 processor. The Open-Q 624A Dev Kit is a cost-effective, feature-rich, exposed board platform operating Android OS powered by the Open-Q 624A SOM (System on Module).

The Lantronix 624A Development Kit jump-starts the development of AI-enabled home hub products that require tasks such as video conferencing, remote video monitoring, and movie and video streaming. The 624A Dev Kit supports audio development with multiple microphones and stereo speaker amps on the carrier board. It also supports the Open-Q 210x LCD and optional IMX214 13MP camera module.

Features

  • 2x Wi-Fi® + 1x BT Antennas for diversity on carrier board
  • 8x digital mics on carrier board
  • Stereo speaker amps on carrier board
  • 2x MIPI CSI camera connectors
  • Generous I/O expansion headers
  • Android™ 8 Oreo™

Kit Contents

  • Carrier board
  • SOM (with 32GB eMMC)
  • 12V power supply
  • Quick start guide
  • Access to full documentation
  • SW updates
  • Basic development kit support

Board Layout

Lantronix Open-Q™ 624A Development Kit

Overview

Lantronix Open-Q™ 624A Development Kit

Block Diagram

Block Diagram - Lantronix Open-Q™ 624A Development Kit
发布日期: 2020-10-06 | 更新日期: 2024-06-11