Micro Commercial Components (MCC) MCACx 30V-60V Logic-Level N-Channel MOSFETs
Micro Commercial Components (MCC) MCACx 30V-60V Logic-Level N-channel MOSFETs feature Split-Gate Trench (SGT) MOSFET technology. These MOSFETs offer unique benefits for engineers looking to drive them directly by MCU through I/O ports. The MCACx MOSFETs operate at 1.2V to 2.5V maximum gate threshold voltage range and 1.2°C/W to 1.6°C/W maximum junction to case thermal resistance range. These MOSFETs solve design challenges while enhancing operation and efficiency in a range of applications. The MCACx MOSFETs provide low RDS(on) values from 1.1mΩ to 2.7mΩ to minimize losses. These MOSFETs are RoHS compliant and come in a high-power DFN5060 package that ensures suitability for compact design needs. Typical applications include battery management systems, lighting controls, motor drives, DC-DC converters, and low-side switches.Features
- Split Gate Trench MOSFET technology
- Excellent package for heat dissipation
- Moisture Sensitivity Level 1 (MSL)
- Halogen-free “Green” device
- Epoxy meets UL 94V-0 flammability rating
- Lead-free finish
- RoHS-compliant
Applications
- Battery management systems
- Lighting controls
- Motor drives
- DC-DC converters
- Low-side switches
Dimension Diagram
Datasheets
View Results ( 3 ) Page
| 物料编号 | 数据表 | Vds-漏源极击穿电压 | Id-连续漏极电流 | Rds On-漏源导通电阻 | Qg-栅极电荷 | 最大工作温度 | Pd-功率耗散 | 下降时间 | 上升时间 | 典型关闭延迟时间 | 典型接通延迟时间 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| MCAC1D1N03YL-TP | ![]() |
30 V | 240 A | 1.7 mOhms | 114 nC | + 175 C | 104 W | 54 ns | 42 ns | 82 ns | 17 ns |
| MCAC1D4N04YL-TP | ![]() |
40 V | 185 A | 2.2 mOhms | 89 nC | + 150 C | 83 W | 44 ns | 15 ns | 84 ns | 14 ns |
| MCAC2D7N06YL-TP | ![]() |
60 V | 120 A | 4.1 mOhms | 49 nC | + 150 C | 78 W | 17 ns | 9.5 ns | 40 ns | 12 ns |
发布日期: 2024-07-08
| 更新日期: 2024-07-22