Micro Commercial Components (MCC) MCG080N06LHE3 Power MOSFET
Micro Commercial Components (MCC) MCG080N06LHE3 Power MOSFET is a 60V (VDS) N-channel MOSFET engineered to deliver high performance in compact power systems. This MOSFET is built with Trench MV MOSFET technology and features a high-density cell design for ultra-low RDS(on), reducing conduction losses for efficient operation. The MCG080N06LHE3 MOSFET offers good thermal performance and a total gate charge of 10.5nC, making it well-suited for fast switching in high-frequency applications. The expanded drain pad helps disperse heat more effectively, supporting reliable high-current operation. This compact power MOSFET features a total power dissipation of 24W and is housed in a PDFN3333-B package. The AEC-Q101 qualification ensures durability and dependable operation in automotive and other high-reliability applications. The MCG080N06LHE3 MOSFET is ideal for automotive, industrial, and consumer electronics applications.Features
- AEC-Q101 Qualified
- Trench Power MV MOSFET technology
- Larger drain pad improves thermal conductivity and electrical performance
- High-density cell design for ultra-low RDS(on) of 80mΩ reduces conduction losses
- 60V (VDS) drain-source voltage
- Fast switching performance with low gate charge of 10.5nC (Qg)
- 24W power dissipation (PD)
- 1.7Ω gate resistance (Rg)
- 497pF input capacitance (Ciss)
- -55°C to 150°C operating junction temperature range
- PDFN3333-B package
- Moisture Sensitivity Level-1 (MSL-1)
- Halogen-free "Green" device
- Epoxy meets UL 94 V-0 flammability rating
- RoHS compliant
Applications
- Automotive:
- LED lighting
- LEV traction inverters
- Solenoid control
- Industrial:
- Solenoid and relay drivers
- Motor control systems
- Consumer electronics:
- LED strips
- Signage and display systems
Package Dimensions
发布日期: 2025-09-02
| 更新日期: 2025-09-10