Molex Impact Backplane Connector System
Molex Impact Backplane System features data rates up to and beyond 25Gbps plus superior signal density of up to 30 pairs per cm. This system pushes the density envelope to meet next generation high-speed demands with one of the most versatile offerings in the market. Molex Impact Backplane System has a simple 1.90mm by 1.35mm grid that provides PCB routing flexibility.Features
- Scalable up to 25Gpbs (28Gbps, zX2 data rates) to support future system performance upgrades
- Density up to 30 differential pairs per cm (80 per linear inch)
- Simple 1.90mm by 1.35mm grid
- IEEE 10GBASE-KR and Optical Internetworking Forum (OIF) Stat Eye Compliant channel performance
- Orthogonal Direct configuration available
- Broad-edge-coupled, differential-pair design
- Inline staggered mating interface
- Three compliant-pin options (0.36PTH, 0.39 and 0.46mm)
- Versatile configuration options available including conventional, coplanar, mezzanine, orthogonal, and orthogonal direct
- Enables users to leverage the same broad-edge coupled technology across many system architectures
Applications
- Data/Communications
- Servers
- Storage
- Defense
- Test and measurement equipment
- Medical
- Diagnostic imaging
- Healthcare IT
- Telecommunications
- Cellular infrastructure
- Routers
- Switches
- Telecommunications hardware
Videos
System Architecture (Reference Only)
Impact Backplane Products
发布日期: 2013-11-19
| 更新日期: 2024-08-07