Newhaven Display 4.3" EZ Grip IPS TFT Display

Newhaven Display 4.3" EZ Grip IPS TFT Display delivers high-quality images and reliable performance with an integrated mounting interface for easy installation and sleek, seamless integration into applications. This 4.3" display is equipped with In-Plane Switching (IPS) technology to allow for more accurate color on the screen from all viewing angles.

Features

  • EZ Grip Mounting
  • 3" IPS TFT
  • Built-in controller
  • High brightness LED backlight
  • 800 x 480 resolution
  • Optically bonded capacitive touch panel with I2C interface
  • 24-bit parallel RGB interface
  • High-brightness white LED backlight (850cd/m²)
  • -20°C to +70°C operating temperature range
  • RoHS compliant

Applications

  • Human Machine Interface (HMI)
  • Medical and fitness equipment
  • Handheld devices
  • Small appliances
  • Test equipment
  • Kiosks and Point of Sale (PoS)

Dimensions & Pin Assignments

Mechanical Drawing - Newhaven Display 4.3
发布日期: 2020-07-29 | 更新日期: 2024-11-05