Newhaven Display Full Color OLED Glass Displays
Newhaven Display Full Color OLED Glass Displays are designed to provide an array of color options. These seven OLEDs are available in sizes from 0.6" to 1.91". Small OLEDs offer 65k colors, whereas large OLEDs offer 262k colors. These glass displays come with a high contrast rate, and the 1.69" full-color display boasts a 2,000:1 high contrast rate. The 0.6" to 1.5" glass displays boast 10,000:1.The Newhaven Display OLED Displays feature no backlight, fast response time, wide viewing angles, and withstand harsh environments due to the display's extreme temperature ranges. These displays are ideal for smaller consumer wearables, handheld devices, small devices, and hard drives.
These displays come without a PCB, which allows customizing a board to fit smaller-scale applications and specific design requirements. The OLED Glass options are available in full-color graphic or blue 2x16 character display types. Contacting Newhaven Display can work to customize and add a PCB to the glass.
Features
- Freedom to mount based on a design of an application
- Freedom to design a circuit that’s suited for application and space
- Provides a custom board if needed based on customer’s specifications
- Seven total sizes
- 0.6”, 0.95”, 1.1”, 1.27”, 1.5”, 1.69”, 1.8” and 1.91”
- No backlight
- High contrast ratio
- 1.69" - 2000:1
- 0.6" to 1.5" - 10,000:1
- 10µsec refresh rate
- Greater than 80° viewing angles
- -40°C to 70°C operating temperature ranges
- Engineered and assembled in Elgin, IL USA
- RoHS compliant
Applications
- Wearables
- Handhelds
- Small devices
- Keyboards
- Casino
- Hard drives
Full-Color OLEDs
Videos
View Results ( 4 ) Page
| 物料编号 | 数据表 | 描述 | 产品 | 照明颜色 | 分辨率 | 观察区域 - 宽x高 | 模块大小 - 宽x高x厚 | 工作电源电流 | 工作电源电压 | 亮度 | 显示角 |
|---|---|---|---|---|---|---|---|---|---|---|---|
| NHD-1.69-160128B | ![]() |
OLED显示器和配件 GRAPHIC DISPLAY OLED RGB 1.69" | OLED Displays | Red, Green, Blue | 35.57 mm x 28.86 mm | 39.9 mm x 34 mm x 1.6 mm | 840 uA | 1.65 V to 3.5 V | 85 deg | ||
| NHD-1.5-128128G | ![]() |
OLED显示器和配件 1.5 IN Full Color OLED Glass | OLED Displays | RGB | 128 x 128 | 26.855 mm x 26.864 mm | 33.8 mm x 34 mm x 1.6 mm | 33.4 mA | 2.5 V | 90 cd/m2 | 80 deg |
| NHD-1.27-12896G | ![]() |
OLED显示器和配件 1.27 IN Full Color OLED Glass | OLED Displays | RGB | 128 x 96 | 19.28 mm x 25.708 mm | 26.9 mm x 33.7 mm x 1.6 mm | 27 mA | 2.5 V | 100 cd/m2 | 80 deg |
| NHD-0.95-9664G | ![]() |
OLED显示器和配件 0.95 IN Full Color OLED Glass | OLED Displays | RGB | 96 x 64 | 13.42 mm x 20.14 mm | 22.2 mm x 25.7 mm x 1.45 mm | 200 uA | 2.8 V | 100 cd/m2 | 80 deg |
发布日期: 2019-02-04
| 更新日期: 2025-01-03