Nisshinbo R1272S Synchronous Step-down DC / DC Controllers
Nisshinbo R1272S Synchronous Step-down DC / DC Controllers is a step-down DC/DC controller that can generate an output voltage of 0.7V to 5.3V by driving external high-/low-side NMOSs. By adopting a unique current mode PWM architecture without an external current sense resistor, the R1272S can make up a stable DC/DC converter with high efficiency even if adding low Ron MOSFETs and a low DCR inductor externally. And, by the frequency characteristics optimization using an external phase compensation capacitor, Nisshinbo R1272S can achieve a high-speed response to variations of input voltage and load current.Features
- 4.0V to 34V (36V) maximum operating voltage
- -40°C ≤ Ta ≤ +105°C operating temperature range (usable in high-temperature environments)
- 4.5V start-up voltage
- 0.7V to 5.3V output voltage
- 0.64V ± 1% feedback voltage tolerance
- 15µA typical consumption current at No Load (at VFM mode)
- 250kHz to 1MHz adjustable oscillation frequency
- 250kHz to 1MHz synchronizable clock frequency
- ±3.6% typical spreading rate for SSCG
- 100ns typical minimum on-time
- 120ns (at regulation mode) typical minimum off-time at dropout, the actual minimum off-time is reduced
- Typ. 500µs adjustable soft-start time
- Pre-bias start-up
- Anti-phase clock output
- Tj = +160°C (typical) thermal shutdown function
- 3.3V (typical) under-voltage lockout (UVLO) function
- FB pin voltage (VFB) + 10% (typical) over-voltage detection (OVD) function
- FB pin voltage (VFB) x 3% (typical) detection/release hysteresis
- FB pin voltage (VFB) - 10% (typical) under-voltage detection (UVD) function
- FB pin voltage (VFB) x 3% (typical) detection/release hysteresis
- Hiccup-mode/latch mode over-current protection
- 50mV/70mV/100mV selectable current limit threshold
- NMOS Open-Drain Output Power Good Output
- HSOP-18 package
Applications
- Digital home appliances
- Digital TV
- DVD players
- Office equipment
- Printers
- Fax machines
- Mobile communication equipment, cameras, and video instruments
- High-voltage battery-powered equipment
发布日期: 2020-10-28
| 更新日期: 2024-05-03