NKK Switches S-Series Dual Seal Toggle Switches
NKK S-Series Dual Seal Toggle Switches feature dual protection with an internal O-ring and external rubber washer to achieve an IP68 rating (dust-tight and temporary water immersion). These robust switches offer a quality construction design to prohibit the entry of foreign particles that may otherwise compromise lever operation. Additional panel seal security against wet environments is provided by a waterproof boot at the base of the toggle. The fluid actuation of these toggle switches is delivered in a smooth and sturdy tactile feel. The series is available in configurations with electrical capacities of 15A at 125VAC, 6A at 250VAC, and 20A at 30VDC. These all-in-one switches offer 10mΩ contact resistance, 1000MΩ at 500VDC insulation resistance, 25,000 electrical operations, and up to 50,000 mechanical operations.Suitable applications for NKK S-Series Dual Seal Toggle Switches include construction machinery, transportation equipment, medical equipment, marine equipment, and food processing / kitchen equipment.
Features
- Sleek design with a polished chrome-plated actuator
- IP68 rated and salt-spray tested per Mil-STD-810G
- Dust-tight and water-protected against immersion (temporary) for as long as 30 minutes in 1.5m of water
- Double protection with internal O-ring and external rubber washer
- Additional panel seal protection provided by waterproof boot built into the base of toggle
Applications
- Construction machinery
- Transportation equipment
- Medical equipment
- Marine equipment
- Food processing / kitchen equipment
Specifications
- 10mΩ (maximum) contact resistance
- 1000MΩ at 500VDC insulation resistance
- 2000VAC dielectric strength (minimum for 1 minute)
- -30°C to +70°C operating temperature range
- 25000 minimum electrical operations
- Mechanical life
- 50000 minimum operations (S1AWB, S2AWB, S3AWB, S6AWB, S7AWB, and S21AWB)
- 30000 minimum operations (S5AWB, S8AWB, S25AWB, and S28AWB)
Product Overview
Dimensions
Application Examples
Additional Resources
发布日期: 2019-02-03
| 更新日期: 2023-03-10