特性
- Dual-core 100MHz, 32-bit Arm Cortex-M4F/M0+
- Up to 512kB on-chip Flash, up to 104kB internal RAM
- Ultra-low power consumption
- 3µA continuous sensor listening (power down with RAM retention)
- Scalable active power/performance: Cortex-M0+ (55µA/MHz) or Cortex-M4F (100µA/MHz)
- Four low-power modes and power profiles
- Low-power serial interfaces: three Fm+ I2C, four UART, two SPI, up to 50 GPIO
- Five clock sources: IRC, digital clock, PLL, 32kHz, XTAL, windowed watchdog timer (WWDT)
- Standard and advanced timers (five 32-bit general-purpose timers/counters, SCTimer/PWM, RTC with alarm, WWDT)
- ADC with up to 12 channels, 12 bits, 4.8Msps provides full spec performance at any voltage
- 22-channel DMA with 20 programmable triggers
- -40 to +105°C extended temp range
- 1.62V to 3.6V operating voltage
- WLCSP49 (3.28 x 3.28mm) and LQFP64 (10x10mm) packages
应用
- Mobile handsets and tablets
- Portable fitness and health monitoring
- Intelligent sensing
- Home and building automation (HABA)
- Fleet management and asset tracking
- Robotics and drones
- Gaming accessories
Block Diagram
发布日期: 2015-06-08
| 更新日期: 2022-03-11