onsemi / Fairchild FAN3180 Single 2A Low Side Driver
onsemi / Fairchild FAN3180 Single 2A Low Side Driver combines a high-speed low-side gate driver with a 3.3V output Low Drop Out (LDO) regulator. The gate driver is rated to 2.8A peak current at VDD of 12V and is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The FAN3180 also integrates a 3.3V, 15mA LDO with tight voltage tolerance of ±1% at 25°C and ±2.5% of the total variation for powering external microcontrollers. Internal circuitry provides an Under-Voltage Lockout (UVLO) function by holding the output low until the supply voltage is within the operating range, and the first full input pulse is detected. The onsemi / Fairchild FAN3180 has UVLO thresholds of 4.75V VON and 4.55V VOFF and a maximum standby supply current of 200μA. The driver delivers fast MOSFET switching performance to maximize efficiency in high-frequency power converter designs. It incorporates the MillerDrive™ architecture for the final output driver stage. This bipolar-MOSFET combination provides a high peak current during the Miller plateau stage of the MOSFET turn-on/turn-off process to minimize switching loss while providing rail-to-rail voltage swing and reverse current capability. The thermal shutdown function is included as an additional safety feature.Features
- LDO
- 3.3V, 15mA Output
- ±1% at 25°C, ±2.5% Total Variation
- Gate Driver
- Peak 2.8A Sink / 2.5A Source at VDD = 12V
- Controlled Output Pulses at Startup and Shutdown
- Non-Inverting Logic Configuration
- TTL Compatible Input Thresholds
- 23ns Typical Delay Time
- 19ns / 13ns Rise and Fall Times with 1nF Load
- -40°C to +125°C Operational Temperature
- 5V to 18V Operating Range
- VON / VOFF UVLO of 4.75 / 4.55V
- 200µA Maximum Standby Supply Current
- Lead (Pb) Free Green 5-Pin SOT23 Package
Applications
- Gate Drive with Power for the MCU
- Switched-Mode Power Supplies
- Consumer Electronics
- Portable Hand Tools
发布日期: 2013-06-03
| 更新日期: 2022-03-11