Lumileds LUXEON 2835 Commercial Visual Consistency LEDs

Lumileds LUXEON 2835 Commercial Visual Consistency LEDs deliver uniform lighting performance specifically engineered for high-end architectural lighting. These LEDs ensure excellent color consistency and precise electrical matching, delivering flawless uniform illumination across entire projects. The LUXEON 2835 LEDs use a single-color bin design, with an optional single VF bin at 65mA. These LEDs are built on a standard 2835 package, enabling easy integration, consistent design iteration, and fast product upgrade. The LUXEON 2835 features a single 3-step MacAdam ellipse, enabling precise color control. These LEDs are suitable for panel or soft lights, linear, troffers, and downlights.

Features

  • Broad CCT and high CRI options are offered for various applications
  • KSF and non-KSF choices available
  • Options of single VF bin and deep dimming for string-to-string uniformity
  • Industry standard footprint for drop-in replacement designs
  • Reliable package design for high-end architectural lighting
  • Single 3-step MacAdam ellipse enables precise color control

Applications

  • Panel/soft
  • Downlights
  • Linear
  • Troffers

Specifications

  • -40°C to +105°C LED storage temperature range
  • -1.0mV/°C to -2.0mV/°C typical temperature coefficient of forward voltage
  • 160° typical total included angle

Color Bin Definition

Lumileds LUXEON 2835 Commercial Visual Consistency LEDs

Dimensions

Mechanical Drawing - Lumileds LUXEON 2835 Commercial Visual Consistency LEDs
发布日期: 2026-06-24 | 更新日期: 2026-07-08