新款LED指示元件

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.
-
ROHM Semiconductor 600V超接合点(SJ)MOSFET紧凑、扁平封装选项,提供出色的散热性能。2026/7/21 -
Cree LED XLamp® XP-G Prime LED适用于道路、工业和便携式照明应用的高效定向LED。2026/7/21 -
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.2026/7/21 -
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.2026/7/16 -
ams OSRAM SYNIOS™ E1515 KW SIURA1.KD白光LED专为高分辨率局部调光LCD平视显示器而设计2026/7/10 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.2026/7/10 -
ams OSRAM OSCONIQ® S 5050 Gen 2.0 LED高效5050 LED,采用坚固的封装,适用于专业照明。2026/7/7 -
Lumileds LUXEON 2835 Commercial Visual Consistency LEDsDeliver uniform lighting performance specifically engineered for high-end architectural lighting.2026/7/6 -
Kingbright APHB1608 & AA4040 2nd Gen SMD LEDsOffer improved material durability and electrical reliability for dense system designs.2026/6/24 -
ams OSRAM SIDELED™ SFH 4256B和SFH 4244B红外发射器该产品采用集成反射器和薄膜芯片技术的侧发射SMT LED。2026/6/16 -
ams OSRAM OSLON™ UV 3535 LED设计用于实现高效杀菌,采用行业标准的3535陶瓷封装。2026/5/27 -
Cree LED XLamp® XE-B LED更小元件封装,专为高强度和理想色彩混合而优化。2026/5/5 -
Vishay VLMRGB1500多芯片SMD RGB LED一款高亮度三色LED,主要设计用于RGB显示器和背光。2026/4/14 -
Marktech Optoelectronics 可见光单色发光二极管旨在为广泛的应用领域提供可靠且节能的照明解决方案。2026/4/10 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LED具有宽广的朗伯辐射轮廓和在15mA最大正向电流下的效率为112lm/W。2026/4/10 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.2026/4/9 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.2026/4/8 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LED采用芯片级封装占位面积,可提供光通量和效率。2026/3/31 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.2026/3/26 -
ams OSRAM SmartLED™ PURE 0201 LED芯片级封装LED设计用于空间极为有限的超低高度应用。2026/3/23 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LED在要求严格的照明应用中,提供卓越的耐用性、长寿命和高效率。2026/3/16 -
ams OSRAM SFH 40x3B IR芯片LED薄膜IR:6芯片技术增强了基于红外的能力,例如AR/VR眼动追踪系统。2026/3/9 -
ams OSRAM SFH 7019三合一多芯片LED将绿色、红外 (IR) 和紫外 (UV-A) 发射器集成到单个SMD封装中。2026/2/26 -
Kingbright APGF0607G32B33R23-05 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.2026/2/19 -
Vishay 基于VCSEL的接近传感器可在消费电子、工业和手持设备应用中实现精确的距离感应。2026/2/17 -