New Energy Luminus MP-7070 LED Modules

New Energy Luminus MP-7070 LED Modules are an off-the-shelf platform for rapidly moving from prototypes to finished LED lighting fixtures. The modules come in a range of lumen outputs/CRI and feature a two-by-two LED layout. The New Energy Luminus MP-7070 LED Modules are configurable with off-the-shelf optics and drivers. Lighting applications include horticulture, high mast, streetlights, stadium, architectural, canopy, garage, portable, and high bay.

Features

  • Uses standard modules to shorten development time
  • Superior performance with the top flux bin LEDs
  • Maximum flexibility utilizing off-the-shelf optics and drivers
  • Metal core PCB for optimal thermal management
  • Custom thermal pad available upon request
  • Conformal coating available upon request
  • RoHS compliant

Applications

  • Horticulture
  • High mast
  • Streetlights
  • Stadiums
  • Architectural
  • Canopy
  • Garages
  • Portable
  • High bay

Specifications

  • 2x2 LED layout
  • 2700K to 6500K CCT range
  • 70 or 80 CRI
  • 5520lm to 6040lm typical luminous flux range
  • 164lm/W to 180lm/W typical efficacy range
  • 33.6W typical wattage
  • 700mA typical forward current
  • 44V minimum forward voltage, 48V typical

Mechanical Dimensions

Mechanical Drawing - New Energy Luminus MP-7070 LED Modules
View Results ( 12 ) Page
物料编号 波长/色温 显色指数 - CRI
LVS1-04G12-4070-00 4000 K 70
LVS1-04G12-2770-00 2700 K 70
LVS1-04G12-2780-00 2700 K 80
LVS1-04G12-3070-00 3000 K 70
LVS1-04G12-3080-00 3000 K 80
LVS1-04G12-4080-00 4000 K 80
LVS1-04G12-5070-00 5000 K 70
LVS1-04G12-5080-00 5000 K 80
LVS1-04G12-5770-00 5700 K 70
LVS1-04G12-5780-00 5700 K 80
发布日期: 2024-06-28 | 更新日期: 2024-07-05