新款LED灯泡与模块

BIVAR GVLP Series Vertical Light Pipes are designed for compact enclosures and short LED-to-panel distances. These devices, positioned between the economical VLP Series and the premium LPV Series, GVLP provides a balanced solution that combines installation efficiency with cost-effective performance. The result is a streamlined vertical light pipe option that combines installation efficiency, proven performance, and cost-effective design. The GVLP pipes feature an integrated press-fit PCB mount, eliminating the need for adhesives or heat staking and easing assembly. These pipes provide a solution for compact designs and short LED-to-panel distances. The GVLP light pipes are ideal for small enclosures, space-constrained PCB layouts, and applications requiring short-distance light transmission between the LED and panel.
-
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.2026/7/21 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.2026/3/26 -
JKL Components ZFS-105000 White LED Flex RibbonsDesigned for easy installation using peel-and-stick 3M adhesive tape backing.2026/3/23 -
JKL Components ZFS-85000HD-RGB LED Ribbon StripHigh‑density 12V RGB LED flex strip that features easy peel‑and‑stick adhesive backing.2026/3/20 -
Cree LED LS8 方形印刷电路板组件提供三种性能选项,包括JR5050C E级、JK5050B H级或JR5050B K级LED。2026/2/20 -
Cree LED LS12P 12LED 矩形 PCBA提供三种性能选项,分别采用 JR5050C E 类、JK5050B H 类或 JR5050B K 类 LED。2025/11/6 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.2025/11/6 -
Cree LED VB192/VB256标准LED线性PCBA采用J Series® 2835 N级、J级或G级LED配置。2025/10/6 -
Cree LED LS24 LED标准长方形PCBA提供24颗LED的长方形配置,配有两个单极连接器和一个TVS二极管。2025/10/6 -
Cree LED LS12标准产品提供12种J系列5050 LED,提供三种不同的性能水平。2025/10/6 -
Bulgin DX 6mm & 8mm Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, 200mm flying leads or solder lugs.2025/8/20 -
BIVAR SZSF LED光导管采用紧凑型PCB设计与ZeroLightBleed™技术,专为提升效率而打造。2025/8/12 -
Banner Engineering K50 Pro Optical LED Panel Mount IndicatorsCombines a bright, multicolor indicator with an optical sensor for reliable touchless detection.2025/6/18 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.2025/6/6 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.2025/5/15 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.2025/5/15 -
TE Connectivity LUMAWISE Endurance N+ 76mm和81mm直径底座提供带有整体密封垫圈的符合ANSI C136标准的基座组件。2025/2/24 -
Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies∅48mm variants for up to 7070 size LED packages/clusters of LEDs with a maximum diameter of 8.2mm.2024/11/6 -
TE Connectivity LED指示灯(ILE)和蜂鸣器(IBE)使用寿命超过100万次,可用于恶劣环境,防护等级为IP65。2024/10/4 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.2024/9/3 -
BIVAR SASG LED Light PipesFeature lensing and control techniques, eye-catching illumination, and pipe technology.2024/7/31 -
BIVAR BGLP LED Light PipeLight pipe assembly designed with PMMA acrylic sheet material and divided into 10 uniform segments.2024/7/9 -
New Energy Luminus MP-7070 LED ModulesOff-the-shelf platform for rapidly moving from prototypes to finished LED lighting fixtures.2024/7/5 -
American Bright LED LED Black Housing AB-FQ Square Light RopesDurable, IP67-rated black housing light strips are flush when mounted to dark surfaces.2024/5/1 -
VCC LFBR 3mm Reverse Mount Light PipesFeatures optical-grade polycarbonate for superior light transmission and resistance to yellowing.2024/4/5 -