新款LED照明元件

MEAN WELL SPWM-KN and SPWM-MA 75/150/240 LED Drivers are compliant with KNX and Matter standards for smart lighting applications. The SPWM-KN series features a built-in KNX communication interface for direct connection to the KNX bus, seamlessly integrating with KNX systems for digital lighting control and complying with KNX Data Secure requirements. The SPWM-MA series is based on Matter over Thread technology and complies with the Matter 1.5 specification. The SPWM-MA devices offer an integrated communication antenna and are Matter-certified by the CSA Alliance. Both the SPWM-KN and SPWM-MA series support dimming, tunable white, and color control modes. These LED drivers from MEAN WELL also provide up to 20kHz pulse width modulation (PWM) dimming frequency, along with a 1-to-4 channel output configuration for design flexibility.
-
MEAN WELL SPWM-KN & SPWM-MA 75/150/240 LED DriversComplies with KNX and Matter standards and supports dimming, tunable white, and color control modes.2026/9/8 -
BIVAR PLP2 LED Light PipesOffer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel.2026/9/3 -
ams OSRAM OSTUNE™ E3030 KW DSL531.CC LED专为汽车内饰中的高质量白光应用而设计。2026/8/17 -
ams OSRAM OSTUNE™ E1515 LED符合汽车行业标准的LED,可提供卓越的环境白光照明质量。2026/8/13 -
Ledil SOCKET-B-25-x LED Lighting Accessories25mm diameter devices providing easy and reliable attachment of optics to luminaires using LEDs.2026/8/6 -
ams OSRAM DURIS™ E 2835 UNIQ LED提供U6和U9两种型号,分别专为6V和9V应用而设计。2026/7/28 -
Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino扩展板用于评估LITIX™ LED平台参考设计的Arduino扩展板。2026/7/27 -
Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LED评估板一款动画外部照明参考板,用于汽车LITIX™ LED平台的评估。2026/7/27 -
Ledil TOBA-B-25 25mm Chip-on-Board (COB) ConnectorsDesigned for easy installation, featuring pre-installed wires for quick, tool-free assembly.2026/7/21 -
Cree LED XLamp® XP-G Prime LED适用于道路、工业和便携式照明应用的高效定向LED。2026/7/21 -
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.2026/7/21 -
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.2026/7/16 -
Diodes Incorporated AL8859QA0EV1 评估板可展示AL8859Q多相升压控制器在汽车照明系统中的能力。2026/7/14 -
ams OSRAM SYNIOS™ E1515 KW SIURA1.KD白光LED专为高分辨率局部调光LCD平视显示器而设计2026/7/10 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.2026/7/10 -
ams OSRAM OSCONIQ® S 5050 Gen 2.0 LED高效5050 LED,采用坚固的封装,适用于专业照明。2026/7/7 -
Lumileds LUXEON 2835 Commercial Visual Consistency LEDsDeliver uniform lighting performance specifically engineered for high-end architectural lighting.2026/7/6 -
Kingbright 2nd Generation High-Temperature SMD LEDsOffer improved material durability and electrical reliability for dense system designs.2026/6/24 -
ams OSRAM SIDELED™ SFH 4256B和SFH 4244B红外发射器该产品采用集成反射器和薄膜芯片技术的侧发射SMT LED。2026/6/16 -
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.2026/6/1 -
ams OSRAM OSLON™ UV 3535 LED设计用于实现高效杀菌,采用行业标准的3535陶瓷封装。2026/5/27 -
TE Connectivity LUMAWISE Endurance Econo桥接器可连接照明设备与远程安装传感器或控制设备。2026/5/13 -
Cree LED XLamp® XE-B LED更小元件封装,专为高强度和理想色彩混合而优化。2026/5/5 -
iC-Haus IC-NE Pulse ReceiverLight-grid receiver IC contains a bandpass amplifier with a center frequency of typically 300kHz.2026/4/17 -
Vishay VLMRGB1500多芯片SMD RGB LED一款高亮度三色LED,主要设计用于RGB显示器和背光。2026/4/14