Ledil DALINE-10 Dark Light Solutions
Ledil DALINE-10 Dark Light Solutions deliver low-glare illumination. These solutions are designed for seamless compatibility with the LINDA-10 platform. The DALINE-10 solutions feature a miniature linear design with a 12.5mm width and are RoHS compliant. These dark light solutions combine sophistication with efficiency and are ideal for architectural lighting designs where compact, elegant, and low-glare lighting is essential. The DALINE-10 solutions are used in applications such as wooden ceilings, under-cabinet displays, cove lights, acoustic panels, and mini-track systems.The one DALINE-10 set includes two lenses and one shade. The DALINE-10-SHD1 shades include a short position pin and are optimized for 0.8mm thick profiles. The DALINE-10-SHD2 shades include a long position pin and are optimized for 1.6mm thick profiles. The DALINE-10 linear lenses are made of PMMA material and come in various beam options.
Features
- Miniature linear design with 12.5mm width
- Deliver low-glare illumination
- Optimized for 1717 Chip Scale Package (CSP) LEDs and compatible with up to 2835 Mid-Power (MP) LEDs
- DALINE-10-M:
- ~30° medium beam
- 279.5mm x 12.5mm dimensions
- DALINE-10-W:
- ~40° wide beam
- 139.5mm x 9.4mm dimensions
- DALINE-10-O:
- ~25 + 60° oval beam
- 279.5mm x 12.5mm dimensions
- Compatible with the LINDA-10 platform
- RoHS compliant
Applications
- Wooden ceilings
- Under-cabinet displays
- Cove lights
- Acoustic panels
- Mini-track systems
Datasheets
发布日期: 2024-02-28
| 更新日期: 2024-06-18