Parker Chomerics THERM-A-GAP® CIP 35 2.5W/m-K Thermal Compound

Parker Chomerics THERM-A-GAP® Cure-in-Place (CIP) 35 Thermal Compound is a two-component dispensable compound with a 2.5W/m-K thermal conductivity. The CIP 35 compound features 55 Shore A hardness and cools electronics without excessive compressive force in sensitive cooling applications. This versatile liquid can be dispensed by hand or robotically and cured into complex geometries to cool multi-height components on a printed circuit board (PCB) without a molded sheet. The series is available in ready-to-use cartridge systems that eliminate the need for weighing, mixing, and degassing. Parker Chomerics THERM-A-GAP CIP 35 Thermal Compound offers a long shelf life with no settling or degradation of the cure.

Features

  • Dispensable cure-in-place gap filling, potting, sealing, and encapsulating
  • Excellent blend of high thermal conductivity, flexibility, and ease of use
  • Conformable to irregular shapes without excessive force on components
  • Ready-to-use cartridge system eliminates weighing, mixing, and degassing steps
  • Variety of kit sizes and configurations available to suit any application (handheld twin-barrel cartridges, SEMCO® tubes, and pneumatic applicators)
  • Vibration dampening
  • 55 Shore A hardness
  • Long shelf life, no settling or degradation of cure
  • Sag resistant, maintains shape during cure

Applications

  • Automotive E-mobility (converters and inverters)
  • Automotive infotainment (displays, HUD, and audio)
  • Automotive ADAS (DCU, cameras, and radar/LiDAR)
  • Energy storage (residential, commercial, and grid-level)
  • Power electronics
  • Telecommunications infrastructure

Typical Applicator

Infographic - Parker Chomerics THERM-A-GAP® CIP 35 2.5W/m-K Thermal Compound

Dispense Patterns

Chart - Parker Chomerics THERM-A-GAP® CIP 35 2.5W/m-K Thermal Compound
发布日期: 2026-06-08 | 更新日期: 2026-06-19