Abracon ABM12N Quartz Crystals
Abracon ABM12N Quartz Crystals are IoT-optimized ultra-miniature AT-Cut MHz quartz crystals offered in a 1.6mm x 1.2mm x 0.4mm four-pad SMD package. These crystals offer a tight frequency accuracy of ±10ppm and stability of ±15ppm over an operating temperature range of -40°C to 85°C. The ABM12N quartz crystals feature a low plating load of 4pF (CL) with an optimized Equivalent Series Resistance (ESR). The ABM12N crystals offer industry-standard frequencies common for wearables, IoT, Bluetooth / Bluetooth Low Energy (BLE), and ultra-low power MCUs/SoCs/transceivers end applications.Features
- Optimized for energy-saving wearables and IoT applications
- Plated at an exceptionally low plating capacitance of 4pF with optimized ESR
- 0.4mm maximum height is ideally suited for height-constrained designs
- Seam sealed for long-term reliability
- 500MΩ insulation resistance
- -40°C to 85°C operating temperature range
- 1.6mm x 1.2mm x 0.4mm four-pad SMD package
- REACH and RoHS compliant
Applications
- Wearables
- Wireless modules
- Internet of Things (IoT)
- Bluetooth / Bluetooth Low Energy (BLE)
- Machine-to-Machine (M2M) connectivity
- Ultra-low power MCUs, SoCs, and transceivers
- Near Field Communication (NFC)
- ISM band applications
Mechanical Dimensions
View Results ( 168 ) Page
| 物料编号 | 数据表 | 频率 | 频率稳定性 | 负载电容 | 容差 | ESR | 激励电平 | 长度 | 宽度 | 高度 | RoHS - 贸泽 | 封装 / 箱体 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ABM12N-24.0000MHZ-8-B1U-T3 | ![]() |
24 MHz | 10 PPM | 8 pF | 10 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-25.0000MHZ-8-B1U-T3 | ![]() |
25 MHz | 10 PPM | 8 pF | 10 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-26.0000MHZ-8-B1U-T3 | ![]() |
26 MHz | 10 PPM | 8 pF | 10 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-38.4000MHZ-8-B1U-T3 | ![]() |
38.4 MHz | 10 PPM | 8 pF | 10 PPM | 50 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-32.0000MHZ-8-B1U-T3 | ![]() |
32 MHz | 10 PPM | 8 pF | 10 PPM | 80 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-24.0000MHZ-10-B1U-T3 | ![]() |
24 MHz | 10 PPM | 10 pF | 10 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-24.0000MHZ-10-D1G-T3 | ![]() |
24 MHz | 15 PPM | 10 pF | 10 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-24.0000MHZ-10-D1X-T3 | ![]() |
24 MHz | 20 PPM | 10 pF | 10 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-24.0000MHZ-10-D2X-T3 | ![]() |
24 MHz | 20 PPM | 10 pF | 20 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
| ABM12N-24.0000MHZ-10-D2Y-T3 | ![]() |
24 MHz | 30 PPM | 10 pF | 20 PPM | 100 Ohms | 10 uW | 1.6 mm | 1.2 mm | 0.4 mm | Y | SMD-4 |
发布日期: 2025-05-09
| 更新日期: 2025-05-30