新款频率控制器和定时装置

CTS Electronic Components Model 139 Stratum 3E Low Noise Oven-Controlled Crystal Oscillators (OCXOs) are high-performance, small-size oscillators with high stability and low jitter/phase noise. These OCXOs feature a -170dBc/Hz phase noise floor, a 10MHz to 40MHz frequency range, and an operating voltage range of 3.3V or 5V. The Model 139 OCXOs are available in surface-mount or through-hole DIL packages and are compliant with Stratum 3E of GR-1244-Core. Typical applications include test and measurement, radar, telecom switching, 4G/5G base stations and active antennas, military communications, synchronous Ethernet, and Stratum 3E/SONET.
-
CTS Electronic Components Model 139 Stratum 3E Low Noise OCXOsHigh-performance, small-size oscillators with high stability and low jitter/phase noise.2026/1/27 -
CTS Electronic Components Model 616 HCMOS Clock OscillatorsUltra-low voltage clock oscillators with excellent stability and low phase jitter performance.2026/1/27 -
Abracon ASxDVN Continuous Voltage SMD Crystal OscillatorsOptimized for low current consumption and operates with supply voltages between 1.6V and 3.63V.2025/12/3 -
Abracon 1.2V Oscillators1.2V operation voltage, an SMD design, and a wide operating temperature range of -40°C to +85°C.2025/12/2 -
CTS Electronic Components Model 620 HCMOS Clock OscillatorsDeliver ultra-low voltage operation with excellent stability and low phase jitter.2025/10/20 -
Abracon ABM14 Ultra-Miniature SMD CrystalsAvailable in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm.2025/10/8 -
ECS ECS-TXO-16CSMV4 Clipped Sine Wave TCXOsDesigned to deliver exceptional frequency stability and precision in compact electronic systems.2025/10/6 -
ECS ECS-384-CDX-2482 Quartz CrystalDesigned for precision timing applications across a wide range of electronic devices.2025/10/6 -
Microchip Technology DSA15x汽车MEMS振荡器可在恶劣汽车环境中提供高可靠性、低抖动和低功耗。2025/9/29 -
Abracon ASH5KW Low-Power Crystal Oscillators32.768kHz crystal oscillators, in a hermetically sealed ceramic package of 1.6mm x 1mm x 0.6mm.2025/7/22 -
Vishay XOxC表面贴装振荡器采用超小型封装,具有1.8V、2.5V和3.3V的输入电压额定值。2025/6/30 -
Vishay XT11表面贴装晶体采用尺寸为1.6mm x 12mm x 0.39mm的微型SMD封装。2025/6/19 -
Epson FC1610BN 32.768kHz CrystalFeatures a small size with 1.6mm x 1.0mm dimensions and a low ESR rating of 70kΩ.2025/6/18 -
Abracon ABM11A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 16MHz to 54MHz in a 2016 package.2025/6/9 -
Abracon ABM10A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 12MHz to 54MHz in a 2520 package.2025/6/9 -
Abracon ABM8A Commercial-Grade 2-Pad MHz CrystalsFeatures a 2-pad design and a frequency range of 8MHz to 54MHz in a 3225 package.2025/6/9 -
Abracon AR36CPT Rubidium OscillatorsLow-phase-noise atomic clock oscillators with Coherent Population Trap (CPT) technology.2025/6/3 -
Murata AI服务器应用解决方案适用于AI环境和应用的产品种类繁多。2025/5/22 -
Abracon ABM3BN Ceramic SMD CrystalsREACH and RoHS II compliant and come in a 5.0mm x 3.2mm x 1.1mm four-pad SMD package.2025/5/21 -
Abracon ABM8N Low ESR Ceramic SMD CrystalsEncased in a 3.2mm × 2.5mm package, it supports a frequency range from 10MHz to 54MHz.2025/5/21 -
Abracon ABM11N 2016 IoT-Optimized Quartz CrystalsAT-Cut MHz quartz crystals in a 2.0mm x 1.6mm x 0.5mm four-pad SMD package.2025/5/19 -
Abracon ABM10N 2520 Low-ESR, Low-CL Ceramic SMD CrystalsAT-Cut MHz quartz crystals in a 2.5mm x 2.0mm x 0.65mm four-pad SMD package.2025/5/19 -
Abracon ABM12N Quartz CrystalsIoT-optimized ultra-miniature quartz crystals offered in a 1.6mm x 1.2mm x 0.4mm SMD package.2025/5/16 -
Vishay 表面贴装晶体和振荡器设计用于提供小型封装、宽数值范围和较高的性能,降低成本。2025/4/17 -
Abracon ABM10AAIG & ABM11AAIG Automotive-Grade CrystalsAutomotive Grade 1 AT-Cut fundamental mode MHz quartz crystals in a two-pad SMD package.2025/3/25 -