新款超级电容器

Abracon ADCR-S03R0Q AEC-Q200 Electric Double-Layer Capacitor (EDLC) 3.0V Supercapacitors (Supercaps) deliver high energy density and low equivalent series resistance (ESR). These characteristics enable improved efficiency and higher peak current capability in automotive applications. These Abracon supercaps are available in a standard radial/can package and can operate down to -40°C. These performance features allow the ADCR-S03R0Q to provide high reliability in environments where traditional batteries cannot. These AEC-Q200 EDLC supercaps offer a longer operational lifecycle and eliminate the safety concerns associated with lithium-based batteries. The ADCR-S03R0Q is ideal for backup power and power assist in automotive applications, including electric vehicles (EV) and hybrids.
-
Abracon ADCR-S03R0Q AEC-Q200 EDLC 3.0V SupercapsOffers improved efficiency and higher peak current capability in automotive applications.2026/6/15 -
KEMET SCx超级电容器产品特点包括超低ESR、低漏电流、高循环寿命以及径向引线或插接式设计。2026/6/5 -
Abracon ADCP-E02R7S High Capacitance SupercapacitorsOffer a non-screw mount option that simplifies mechanical design.2026/5/22 -
Schurter SCCA Coin Cell SupercapacitorsOffer a high power density and low leakage current in a very compact design.2026/5/21 -
Schurter SCPx Prismatic SupercapacitorsUltra-thin storage devices that bridge the gap between rechargeable batteries and capacitors.2025/3/20 -
Eaton HSH混合超级电容器高可靠性、高功率、超高电容的储能设备。2025/3/20 -
Abracon ADCR-X02R7S Supercapacitors2.7V high-temperature and humidity supercapacitors, featuring a high energy density of over 4Wh/Kg.2024/10/23 -
Abracon ADCN-T02R7S Snap-in SupercapacitorsFeature a high energy density of over 5Wh/Kg and operate at 2.7V nominal DC voltage.2024/10/17 -
Abracon ADCN-S03R0S High-Voltage Snap-in SupercapacitorsFeature a high energy density of over 5Wh/Kg and operate at 3V nominal DC voltage.2024/10/17 -
Eaton 超高压超级电容器是高可靠性高压模块,具有超高电容储能能力。2024/7/9 -
Abracon AHCR-S04R0S Lithium Hybrid SupercapacitorsFeatures low leakage current and high power density, suitable for high energy density applications.2024/5/7 -
Eaton 电容器多样化的电容器技术选择,包括超级电容器和薄膜电容器。2023/12/22 -
Abracon ADCM Series SupercapacitorsFeatures high power density and a minimal discharge rate of 72 hours at discharge <20%.2023/10/16 -
Cornell Dubilier / Knowles DGH & DSF 3-Cell SupercapacitorsHigher voltage, greater power density, ultra-fast charging, low self-discharge rate, and low ESR.2023/10/5 -
Cornell Dubilier (CDE) DSF 3-Cell High Voltage Supercapacitors9V maximum working voltage and 0.33F to 5F capacitance range in a 3-cell radial leaded package.2023/10/5 -
Cornell Dubilier (CDE) DGH 3-Cell Low ESR Supercapacitors8.1V maximum working voltage and 0.33F to 5F capacitance range in a 3-cell radial leaded package.2023/10/5 -
Maxwell Technologies AEC-Q200超级电容器电池一套支持许多不同应用的最新趋势储能解决方案,2023/5/19 -
Abracon ADCR Radial Super CapacitorsDouble-layer technology for high energy & power densities, low ESR & extended temperature available.2023/5/18 -
Cornell Dubilier / Knowles DSM Standard Supercapacitor ModulesProvides a wide range of capacitances and voltages to enable simple, rapid implementation.2022/12/5 -
Cornell Dubilier / Knowles EV Charging ApplicationsFeatures high-performance capacitors, which are essential for all types of EV charging stations.2022/11/15 -
Eaton KV Coin Cell Supercapacitors5.0V rated operating voltage and a temperature range of -25°C to +70°C (KVR) or -40°C to +85°C.2022/9/26