RECOM Power ROF-78E Innoline Non-Isolated Power Modules
RECOM Power ROF-78E Innoline Non-Isolated Power Modules are low-profile (4.0mm to 4.5mm) DC/DC converters with a wide 5V to 36V input range. RECOM Power ROF-78E modules are cost-effective and feature castellated connections with short circuit protection. These non-isolated power modules offer an efficiency of up to 92%, a 3.3V to 12V output voltage range, and a 500mA output current.
Features
- 4.0mm to 4.5mm profile
- Cost-effective
- 5V to 36V input range
- Short-circuit protection
- Castellated connections
- -40°C to +85°C operating temperature range
- 3.3V, 5V, or 12V DC output voltage
- 500mA output current
- Up to 92% efficiency
Typical Application Circuit
发布日期: 2018-02-07
| 更新日期: 2025-12-14