Tallysman TP53x TruPrecision SDKs

Tallysman TP53x TruPrecision SDKs are Windows service application that provides an autonomous connection to stream PointPerfect IP corrections to the TW538x/TW5390 Smart Antennas. These SDKs connect via USB serial bridges 33-0095-10/33-0095-11. The TP53x TruPrecision SDKs deliver corrected output position data for seamless integration into existing geodetic software platforms. These TruPrecision SDKs position data may be either NMEA or UBX formatted messages.

Features

  • PointPerfect IP correction streaming
  • TW538x (TW5384 or TW5386) dual frequency precision smart antenna/receiver
  • TW538x USB serial bridge (33-0095-10)
  • TW5390 dual frequency precision smart antenna/receiver with L-band receiver
  • TW5390 USB serial bridge (33-0095-11)
View Results ( 8 ) Page
物料编号 数据表 工具用于评估 协议 - GPS、GLONASS 用于
33-TP5384SDK-0 33-TP5384SDK-0 数据表 TW5384 GPS, GLONASS Smart GNSS GPS Antenna
33-TP5386SDK-0 33-TP5386SDK-0 数据表 TW5386 GPS, GLONASS Smart GNSS GPS Antenna
33-TP5390SDK-2 33-TP5390SDK-2 数据表 TP5390 GPS, GLONASS Smart GNSS GPS Antenna
33-TP5390CSDK-0 33-TP5390CSDK-0 数据表 TW5390C GPS, GNSS High Accuracy Positioning
33-TP5390SDK-0 33-TP5390SDK-0 数据表 TW5390 GPS, GLONASS Smart GNSS GPS Antenna
33-TP5394SDK-2 33-TP5394SDK-2 数据表 TP5394 GPS, GLONASS Smart GNSS GPS Antenna
33-TP5387SDK-SWNAV-2 33-TP5387SDK-SWNAV-2 数据表
33-TP5387SDK-SWNAV-0 33-TP5387SDK-SWNAV-0 数据表
发布日期: 2023-09-22 | 更新日期: 2025-07-18