ROHM Semiconductor AEC-Q101 Automotive MOSFETs
ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.
Features
- Fast switching
- Low on-resistance
- Ultra-low-voltage drive
- AEC-Q101 qualified
- Automotive support
- Single and dual polarities
- Drain-source voltage ranging from -100VDSS to 100VDSS
- Drain current ranging from -25A to 40A
- RDS(on) ranging from 0.004Ω to 3Ω (typical)
- Total gate charge range from 2nC to 80nC
Additional Resource
发布日期: 2018-03-22
| 更新日期: 2026-03-20