ROHM Semiconductor TDZV Zener Diodes

ROHM Semiconductor TDZV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The TDZV devices are offered in a small mold SOD-323HE package, operate at a 5.1V to 18V Zener voltage range, and have 500mW of power dissipation. ROHM Semiconductor TDZV Series Zener Diodes are silicon epitaxial planar in structure.

Features

  • Highly reliable
  • Suitable for voltage regulation
  • Small mold type
  • Structured in silicon epitaxial planar

Specifications

  • 5.1V to 18V Zener voltage 
  • +150°C junction temperature
发布日期: 2017-12-01 | 更新日期: 2022-06-28