Schneider Electric TeSys CA3K Industrial Relays

Schneider Electric TeSys CA3K Industrial Relays are 3W control relays for DC control circuits. This 10A contact current rating series can be rail- or screw-mounted and features screws in an open "ready-to-tighten" position. Schneider Electric CA3K Industrial Relays are ideal for motor control, lighting control, industrial automation, and more.

Features

  • 3W power rating
  • 35mm rail mounting or diameter 4 screw fixing
  • Screws are in the open "ready-to-tighten" position

Applications

  • Motor control
  • Lighting control
  • Industrial automation
  • Heating, ventilation, air-conditioning, and refrigeration (HVAC)
  • General-purpose switching

Specifications

  • 690V, 400Hz rated operational voltage
  • 10A contact current rating
  • DC standard control circuit type
  • 20 million cycles mechanical durability
  • 10,000 cycles/h maximum operating rate
发布日期: 2025-03-20 | 更新日期: 2025-06-18