Schneider Electric TeSys Deca K & SK Control Relays

Schneider Electric TeSys Deca K and SK Control Relays are available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts. These relays offer simultaneous action between contacts and various relay coil voltages, including AC, DC, and low consumption. The K and SK control relays feature instantaneous and time-delay auxiliary contact blocks and instantaneous contacts on the control relays. The Deca control relays conform to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA standards. The Deca K and SK control relays are compatible with all voltages on the market and offer different ways of connection. The connections include screw clamp terminal, spring terminal, and welded on PCB. Typical applications include industry, building, energy, and chemicals.

Features

  • Mini relays and auxiliary contact blocks TeSys SK, SKE:
    • Instantaneous auxiliary contacts and coil suppressor modules
    • 2 contacts (with different combinations of NO + NC contacts)
    • Simultaneous action between contacts or not (SKE type)
    • AC, DC relay coil voltages
    • Conforming to IEC 60947, NF C 63-110, VDE 0660, and BS 5424
    • Short circuit protection conforming to IEC 60947 and VDE 0660, gl fuse
  • Relays and auxiliary contact blocks TeSys K:
    • Control relays for AC or DC control circuits (AC15, DC13)
    • 4 contacts (with different combinations of NO + NC contacts)
    • Simultaneous action between contacts
    • AC, DC various relay coil voltages
    • Instantaneous contacts on the control relays
    • Instantaneous and time delay auxiliary contact blocks
    • Mounting and marking accessories
    • Conforming to IEC 60947, NF C 63-110, VDE 0660, and BS 5424
  • Relays and auxiliary contact blocks TeSys Deca:
    • Control relays for AC or DC control circuits (AC15, DC13)
    • TeSys Deca control relays and add-on blocks
    • 4 contacts (with different combinations of NO + NC contacts)
    • Simultaneous action between contacts
    • AC, DC, or low consumption various relay coil voltages
    • Up to 5 contacts (with different combinations of NO + NC contacts)
    • Instantaneous contacts on the control relays
    • Instantaneous and time delay auxiliary contact blocks
    • -40°C to 70°C wide range of temperature 
    • Accessories and spare parts (such as coils)
    • Conforming to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA

Applications

  • Industry
  • Building
  • Energies
  • Chemicals
发布日期: 2025-07-01 | 更新日期: 2025-07-23