M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module
M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.
Features
- ESP32-C6-MINI-1-N4 core controller:
- 4MB flash
- 2.4GHz Wi-Fi 6
- 0.4mm@20P SDIO onboard interface, adapted for Stamp-P4
- Development platform:
- UiFlow2
- Arduino IDE
Applications
- Smart security gateways
- Industrial HMI interactive terminals
- Complex edge AI nodes
Specifications
- ESP32-C6FH4 (RISC-V 32-bit single-core processor 160MHz + RISC-V 32-bit single-core low-power co-processor 20MHz) SoC
- SY8089AAAC DC-DC
- DC 5V input voltage
- SDIO module resource interface
- HC-PBB40C-20DP-0.4V-02 SDIO interface specification
- Stamp-P4 adapted device
- 0°C to 40°C operating temperature range
- 27mm x 18mm x 4mm product size
- 1.6g weight
- 138mm x 93mm x 6mm package size
Kit Contents
- 1 x Stamp-AddOn C6 For P4
- 1 x M1.2 * 3mm cap head machine screw
- 1 x Hex key L-shape 0.9mm (For M1.2 screw)
Installation Diagram
Dimensions
Overview
Additional Resource
Videos
发布日期: 2026-04-15
| 更新日期: 2026-05-05