新款WiFi/802.11开发工具

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.
-
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.2026/5/5 -
Nordic Semiconductor nRF7002扩展板II插件板旨在为Nordic nRF54开发套件添加高级Wi-Fi® 6连接。2026/4/16 -
Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation KitsWi-Fi® HaLow® access point/station/router evaluation kits based on the Raspberry Pi 4B.2025/9/19 -
Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation KitFully integrated Wi-Fi HaLow development platform designed for a wide range of IoT applications.2025/9/19 -
Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation KitUSB 2.0 network adapter reference design based on the MM8108 SoC, a Wi-Fi antenna, and a router.2025/9/19 -
M5Stack CoreS3-Lite Development KitProgrammable IoT controller packed with rich peripherals and ideal for smart-home systems.2025/9/16 -
Microchip Technology WILCS02 M.2 Wi-Fi®模块卡支持IEEE 802.11b/g/n标准的M.2接口板。2025/7/14 -
Silex Technology AP-100AH & BR-100AH Outdoor KitsInclude everything needed to turn the AP-100AH and BR-100AH access points into an outdoor unit.2025/7/9 -
Silex Technology IM-100B-RB Bare-Board USB DongleUses Type-A USB connection to provide a rapid development solution for medical device manufacturers.2025/6/11 -
Microchip Technology EV68D28A 开发工具WFI32E04 HPC板,用于评估PIC32MZ-W1和WFI32 Wi-Fi MCU系列的性能。2025/3/25 -
Morse Micro MM6108-EKH05 Evaluation KitFully integrated Wi-Fi HaLow development platform for various Internet of Things (IoT) applications.2024/12/24 -
Silicognition wESP32-Prog-C Programming ModuleBased on Silicon Labs CP2102N for cross-platform compatibility and designed for wESP32 programming.2024/11/26 -
Microchip Technology WILCS02 Wi-Fi®链路控制器SD板安全数字 (SD) 卡接口板,支持2.4GHz IEEE® 802.11 b/g/n标准。2024/11/22 -
Microchip Technology RNWF02附加板用于评估和演示RNWF02PC低功耗Wi-Fi® 模块的特性和功能。2024/11/15 -
Microchip Technology WINCS02附加板评估/演示低功耗Wi-Fi® WINCS02PC模块的特性/功能。2024/11/15 -
Mikroe WIZFI360 ClickCompact Wi-Fi add-on board designed for reliable connectivity in industrial applications.2024/11/8 -
Microchip Technology PIC32 WFI32 2.0 Curiosity板评估PIC32MZ2051W104132片上系统 (SoC) 和WFI32E03 Wi-Fi® 模块。2024/9/13 -
Microchip Technology WFI32-IoT 2.0开发板(EV80S51A)尺寸紧凑、功耗低,适用于为电池供电(IoT)应用创建原型。2024/9/13 -
Mikroe MIKROE-5986 LR 10 Click板紧凑型附加板,设计用于需要低功耗的物联网应用。2024/8/19 -
Advantech WLNNA系列评估套件用于评估、测试和开发机载企业设备服务器模块的平台。2024/5/14 -
Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development PlatformLinux-based and offers quick, secure wireless connectivity.2024/2/14 -
iVativ EVIA USB Development KitKit is configured to evaluate hosted Wi-Fi connectivity utilizing the EVIA M.2 USB PCIe module.2024/1/1 -
iVativ EVIA SDIO Module Micro SD Evaluation KitConfigured to evaluate the operation of the EVIA SDIO module, using Wi-Fi & BLUETOOTH communication.2024/1/1 -
Morse Micro MM6108-EKH08-05US-02 Evaluation KitA fully integrated Wi-Fi® HaLow® development platform implementing an STMicro STM32 NUCLEO-U575ZI-Q.2023/12/1 -
Morse Micro MM6108-EKH08-05US-01 Evaluation KitFully integrated Wi-Fi HaLow development platform that operates with the STM32 NUCLEO-WB55RG board.2023/12/1 -