Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in FBGA packages. These SDRAMs feature an 8-bit pre-fetch, Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4, and a bi-directional differential data strobe. The DDR4 SDRAMs also feature Serial Presence Detect (SPD), 16 internal banks (4 bank groups), and 7.8μs average refresh cycles (at 0°C≤ TC ≤85°C). These SDRAMs support per DRAM addressability, write CRC, Data Bus Inversion (DBI), and Command/Address (CA) parity mode. The DDR4 SDRAMs are RoHS-compliant and halogen-free.Features
- Burst Length switch on-the-fly BL8 or BC4
- Serial Presence Detect (SPD)
- 16 internal banks (4 bank groups)
- Pre-fetch
- Support per DRAM addressability
- Support write CRC
- Support Data Bus Inversion (DBI)
- Support Command/Address (CA) parity mode
- RoHS compliant
- Halogen-free
- Lead-free
Specifications
- 1.2V typical supply voltage (VDD)
- 0°C to 85°C normal operating temperature range
- 7.8μs average refresh cycles (at 0°C≤ TC ≤85°C)
View Results ( 66 ) Page
| 物料编号 | 数据表 | 存储容量 | 速度 | 管脚数量 | 工作电源电压 | 最大工作温度 |
|---|---|---|---|---|---|---|
| D22.27308S.001 | ![]() |
32 GB | 3200 Mb/s | 260 Pin | 1.2 V | + 85 C |
| D32.27306S.001 | ![]() |
32 GB | 3200 Mb/s | 288 Pin | 1.2 V | + 85 C |
| D32.27245S.001 | ![]() |
8 GB | 3200 Mb/s | 288 Pin | 1.2 V | + 85 C |
| 78.B2GG6.4000B | ![]() |
4 GB | 2666 Mb/s | 260 Pin | 1.2 V | + 85 C |
| D42.27240S.001 | ![]() |
8 GB | 3200 Mb/s | 260 Pin | 1.2 V | + 85 C |
| D22.27187S.001 | ![]() |
4 GB | 3200 Mb/s | 260 Pin | 1.2 V | + 85 C |
| D22.27190S.001 | ![]() |
4 GB | 3200 Mb/s | 260 Pin | 1.2 V | + 85 C |
| D32.2728AS.001 | ![]() |
16 GB | 3200 Mb/s | 288 Pin | 1.2 V | + 85 C |
| D42.27180S.001 | ![]() |
4 GB | 3200 Mb/s | 260 Pin | 1.2 V, 2.5 V | + 85 C |
| D52.27244S.001 | ![]() |
8 GB | 3200 Mb/s | 288 Pin | 1.2 V | + 85 C |
发布日期: 2023-06-02
| 更新日期: 2023-06-12