新款存储器模块和存储卡

Swissbit S-56 and S-56u Memory Cards offer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature 2.7V to 3.6V operating voltage range and -40° up to 85°C industrial temperature range. These microSDs are available in form factors of 15mm x 11mm x 0.7mm (1mm) (s-56U) and 32mm x 24mm x 2.1mm, with a write-protect slider (s-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH.
-
Swissbit S-56 & S-56u Memory CardsOffer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities.2026/6/22 -
Advantech EAI-2300 MXM Hailo-8™ AI加速模块该模块由双Hailo‑8 NPU提供支持,可提供高达52 TOPS 的高效AI推理性能。2026/2/24 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.2025/8/14 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.2025/5/28 -
Apacer Technology Inc. PRA233/PRA212 microSD CardsCompatible with Raspberry Pi 3/4/5 platforms for improved efficiency and faster validation.2025/4/21 -
Axelera AI Metis® Accelerator Cards & Compute BoardOffers a portfolio of M.2 and PCIe cards (active cooling & no cooling) with a 16GB compute board.2025/3/1 -
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.2024/12/19 -
Swissbit PS-66u Security Upgrade KitSecurity Level 2 microSD card is the perfect retrofit solution for Linux-based embedded systems.2024/10/14 -
Raspberry Pi A2-Class Micro-SD卡支持DDR50和SDR104总线速度,具有命令队列(CQ)扩展功能。2024/10/7 -
Swissbit G2000/G2600 Industrial CFexpress CardsFeatures hot-plug support with full power fail data protection and end-to-end data path protection.2024/7/24 -
SMART Modular Technologies ZDIMM Memory ModulesTested to eradicate over 90% of memory reliability while optimizing memory subsystem dependability.2024/4/10 -
Apacer Technology Inc. DDR5-5600 Embedded Memory ModulesEmploys original high-quality DRAM ICs and features memory transfer rates of up to 5600Mbps.2024/1/19 -
Innodisk DDR4/5 Memory ModulesIndustrial DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications.2023/11/24 -
Silex Technology SX-SDCAX-2530 Evaluation BoardFeatures high-density modulation mode (1024 QAM) and is RoHS compliant.2023/9/29 -
Swissbit iShield存档MicroSD卡设计用于为数据提供可靠的加密和访问保护。2023/9/11 -
Kingston KSM32 DDR4 SDRAM Memory Modules8GB, 16GB, 32GB, and 64GB memory size, 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 modules.2023/7/25 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.2023/7/12 -
Apacer Technology Inc. SH250-CFast Flash Memory CardsDesigned with a SATA-based 7-pin signal segment and 17-pin for power and control purposes.2023/6/9 -
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMMEmploys original high-quality DRAM Ics and features memory transfer rates of up to 5600MHz.2023/6/7 -
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)Feature Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4.2023/6/7 -
Apacer Technology Inc. SV25P-CFast Flash Memory CardsDesigned without DRAM on the internal controlling unit and come with a SATA 6Gb/s interface.2023/6/1 -
Apacer Technology Inc. SV250-CFast 2.0 Flash Memory CardsUse 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND.2023/6/1 -
Kingston FURY DDR4/DDR5存储器模块Includes the Beast and Impact series, both with low power consumption and increased efficiency.2023/1/6 -
Kingston Fy Impact DDR5内存模块16GB and 32GB DDR5-5600 CL40 SDRAM memory modules that are Intel® XMP 3.0 certified.2023/1/6 -
Kingston FURY Beast DDR5存储器模块Three options available, supports AMD® EXPO v1.0 and Intel® Extreme Memory Profiles 3.0.2023/1/6 -