STMicroelectronics Automotive MDmesh V Power MOSFET
STMicroelectronics Automotive MDmesh™ V Power MOSFET is the industry’s first 650V AEC-Q101 automotive-qualified MOSFETs in the popular TO-247 package. The 650V rating provides a greater safety margin when exposed to high-voltage spikes, enhancing the reliability of automotive power and control modules. This device offers extremely low on-resistance (RDS(on)) as low as 0.032Ω, combined with the compact TO-247 outline, enhances system energy efficiency and power density. Gate charge (Qg) and input capacitance are also low, resulting in an outstanding Qg x RDS(on) figure of merit (FOM) with high switching performance and efficiency.Features
- Designed for automotive applications and AEQ-Q101 qualified
- Outstanding RDS(on) area
- High VDS rating and high dv/dt capability
- Excellent switching performance
- 100% avalanche tested
Applications
- Switching applications
发布日期: 2013-08-08
| 更新日期: 2022-03-11