TechNexion EDM2-CF-iMX6 EDM Compact Modules with Freescale i.MX6 Cortex-A9

TechNexion EDM2-CF-iMX6 EDM Compact Modules with Freescale i.MX6 Cortex-A9


TechNexion EDM2-CF-iMX6 Modules

TechNexion EDM2-CF-iMX6 EDM Compact Modules feature the ARM Cortex-A9 Freescale i.MX6 scalable single, dual, or quad core processor. These EDM type 2 compact System-on-Modules offer communication by gigabit LAN, WiFi 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with dual channel LVDS, HDMI, S/P DIF, I2S, MIPI camera, and display.

Features
  • Core System
    • Signaling: EDM Type 2 compliant
    • CPU:
      • Freescale i.MX6Quad @ 1Ghz
      • Freescale i.MX6Dual @ 1Ghz
      • Freescale i.MX6DualLite @ 1Ghz
      • Freescale i.MX6Solo @ 1Ghz
    • System memory: up to 2GB DDR3
    • Storage: eMMC / iNAND (default 4GB),
      optional NAND Flash (MOQ apply)
    • Debug interface: JTAG interface by through hole
    • FPC connector: MIPI Interface Camera, MIPI Interface Display
  • I/O Interfaces
    • Storage: 1x SATA 2.0 (Dual /Quad only);
      1x SDIO / MMC
    • Expansion: 1x PCIe 2.0
    • Display: HDMI v1.4, 2 channel LVDS 18/24-bit
    • USB: USB Host 2.0, USB OTG 2.0
    • CAN bus: 2x Flex CAN, version 2.0B compliant
    • Serial port: 2x UART
    • Other: SPI, I²C, GPIO
  • Connectivity
    • Network: Atheros AR8031 Gigabit LAN
    • Wireless LAN: Broadcom BCM4330,
      802.11 b/g/n @ 2.4Ghz
    • Bluetooth v4.0
  • Input power: 5 VDC +/- 5%
  • Form factor: EDM compact form factor
  • Dimensions: 82 x 60mm
  • Audio
    • Interface: I²S (1 channel), S/P DIF
    • Audio Codec: on EDM Carrier Board

  • Video
Solo / Duallite Dual / Quad
GPU 3D Vivante GC880
35Mtri/s 266Mpxl/s
Open GL ES 2.0
Vivante GC2000
200Mtri/s 1000Mpxl/s
OpenGL ES 2.0
& Halti, CL EP
GPU 2D
(Vector Graphics)
emulated
on GPU 3D
Vivante GC355
300Mpxl/s
OpenVG 1.1
GPU 2D
(Composition)
Vivante GC320
600Mpxl/s, BLIT
Vivante GC320
600Mpxl/s, BLIT
Video Decode 1080p30 + D1 1080p60 H.264
Video Encode 1080p30 H.264
BP / Dual 720p
1080p30 H.264
BP / Dual 720p

Freescale i.MX 6 Series Processors

Freescale i.MX 6 Series Processors unleash a scalable multicore platform that includes single-, dual-, and quadcore families based on the ARM® Cortex™-A9 architecture for next-generation consumer, industrial and automotive applications. By combining the power-efficient processing capabilities of the ARM Cortex-A9 architecture with bleeding edge 3D and 2D graphics, as well as high-definition video, the Freescale Semiconductor i.MX 6 Series Processors provide a new level of multimedia performance to enable an unbounded next generation user experience.
Learn more


Module Part Number Description
EDM2-CF-iMX6Q10-BW-START Freescale i.MX6 Quad core EDM Compact Type 2 with WiFi and Bluetooth
EDM2-CF-iMX6Q10-START Freescale i.MX6 Quad core EDM Compact Type 2
EDM2-CF-iMX6U10-BW-START Freescale i.MX6 DualLite core EDM Compact Type 2 with WiFi and Bluetooth
EDM2-CF-iMX6U10-START Freescale i.MX6 DualLite core EDM Compact Type 2
EDM2-CF-iMX6S10-BW-START Freescale i.MX6 Solo core EDM Compact Type 2 with WiFi and Bluetooth
EDM2-CF-iMX6S10-START Freescale i.MX6 Solo core EDM Compact Type 2
Evaluation Carrier Board Description
EDM2-WIZARD-START microATX Form Factor Carrier Board for EDM Type 2 System on Modules

Block Diagram
Block Diagram

Dimensions in mm
Dimensions


Additional Resources
Datasheet Datasheet

TechNexion EDM2-Wizard Carrier Board

Also available is the EDM2-Wizard Official Carrier Board for EDM Type 2 Modules, featuring a rich variety of interfaces and options which includes a wide range of jumper-selectable audio, video, and touch interfaces.

Features
  • System on Module: EDM Type 2 compliant
  • Video: 2x HDMI, 2 channel LVDS 18/24 bit
  • Touch
    • Controller - jumper selectable:
      • TSC2046 (4 wire by SPI)
      • TSC2004 (4 wire by I²C)
      • ADS7845 (5 wire by SPI)
      • USB 4/5 wire touch controller
    • Connector:
      • 4 wire touchpanel (USB/I²C/SPI)
      • 5 wire touchpanel (USB/SPI)
  • Audio
    • Codec, jumper selectable: Freescale SGTL5000 (I²S),
      or TI TLV320AIC23B (I²S), or Realtek ALC892-CG (HDA)
    • Connector: 5x 3.5mm jack Surround Audio, S/PDIF
  • Expansion & Connectivity
    • Expansion slots: 2x mini-PCIe + SIM cardslot
      (for 3G communication), 1x PCIe x1 expansion slot,
      1x PCIe x4 expansion slot
    • Ethernet: 1x Gigabit LAN
    • USB: 2x USB 3.0 Host, 1x micro-USB 3.0 / 2.0 OTG
  • Storage: 2x SATA, 1x SD cardslot (SDIO)

  • Communication & Control, Header: 2x CAN Bus,
    2x UART (RS-232/422/485), 2x SPI (shared with EEPROM), 2x I²C (shared with EEPROM), LPC (Low pincount), 8x GPIO (shared with buttons), Reserved / manafacturing pins
  • Input power: 12 VDC or smart battery
  • microATX form factor
  • Dimensions: 244 x 244mm

Block Diagram

Block Diagram

Dimensions in mm
Dimensions

TechNexion Accessory Kits for EDM1



TDHJ070NA-4RES-KIT EDM Development Display Kit

TDHJ070NA-4RES-KIT EDM Development Display Kit is a display and touch solution that clicks into the EDM Carrier Board and operates seamlessly. The kit includes all cables and adaptors to connect to EDM evaluation boards. This LVDS display kit is hardware compatible with EDM1-FAIRY and EDM2-WIZARD.

Kit Contents
  • 7 inch LVDS interface LCD display, 1024*600 resolution, with 4 wire resistive touchpanel
  • Adaptor interface board to easily connect to EDM Carrier Boards
  • Cables to connect seamlessly with EDM1-FAIRY or EDM2-WIZARD
    • LVDS signal cable
    • Touchpanel link cable

Additional Resources
Datasheet


EDM-ANT-P150-A138-045D-2450-BK EDM Antenna Kit

EDM-ANT-P150-A138-045D-2450-BK is an EDM antenna kit containing a U.FL to SMA patch cable and a +4.5dB, 2.4/5GHz, black antenna.

Features
  • Patch antenna
  • Frequency: 2.4GHz
  • Frequency range: 2.4GHz to 5GHz
  • Gain: 4.5dB
  • Mounting style: SMA connector
  • Termination style: U.FL
  • TechNexion
发布日期: 0001-01-01 | 更新日期: 0001-01-01