新款万用表与电压表

Simpson Electric Company 260-8P LED-Lighted Moisture-Resistant VOMs are CE-certified and built for mining, marine, and rugged environments. These VOMs provide fast, reliable analog trend monitoring with a lighted, gasketed dial for extreme particulate/moisture protection and safer troubleshooting. The 260-8P VOM Volt-Ohm-Milliammeter (VOMs) feature simple function/range controls. These VOMs are designed to support safe, repeatable measurements in the most demanding work conditions without sacrificing readability or speed. Each model features reinforced walls for superior durability, along with integrated LED lighting to improve visibility and efficiency on the job.
-
Simpson Electric Company 260-8P LED Lighted Moisture Resistant VOMsCE-certified and built for mining and marine applications.2026/7/28 -
Simpson Electric Company 372-3 OhmmeterCE-certified device engineered for exceptional protection against moisture and particulate exposure.2026/7/20 -
Keysight Technologies DM34460A/DM34461A 6½ Digits Digital MultimetersProvide reliable measurements with high levels of accuracy, speed, and data security.2025/9/17 -
Keysight Technologies B2900C/CL Precision Source/Measure UnitsFeatures a compact design and can source and measure both voltage and current.2025/7/11 -
Klein Tools Test & Measurement for Industrial AutomationComprehensive line of test and measurement tools for electricians and other professionals.2025/2/3 -
iFixit USB Mini VoltmeterDesigned to test chargers and device charging capability.2024/10/29 -
Chip Quik CQ-SRM-2 Digital Surface Resistance MeterFeatures two 5lb weighted probes and has a measuring range of 10^3Ω to 10^12Ω.2024/5/10 -
Jonard Tools AMM-600 Automatic Digital MultimeterAn intelligent, auto-function volt meter that tests various functions with accurate results.2024/4/26 -
B&K Precision 390B & 394B Multimeters40,000- or 50,000-count display & multiple measurement functions, such as temperature and frequency.2023/10/26 -
Advanced Energy 710A & 720A Bond Meter KitsDesigned for use with the 710A standard and 720A intrinsically safe bond meters, respectively.2023/5/1