Simpson Electric Company 372-3 Ohmmeter
Simpson Electric Company 372-3 Ohmmeter is a CE-certified device engineered for exceptional protection against moisture and particulate exposure. This compact, handheld meter is easy to use, with just one knob for selecting from 6 resistance ranges. The 372-3 ohmmeter features a front zero-ohm adjustment knob and measures values from 0.2Ω to 50MΩ with an accuracy of ±3% of arc. This ohmmeter is ideal for testing submersible pumps, well drillers, schools, test benches, and incoming inspection operations.
Features
- 0Ω to 500Ω, 0Ω to 5KΩ, 0Ω to 50KΩ, 0Ω to 500KΩ, 0Ω to 5MΩ, and 0Ω to 50MΩ wide measurement range
- 5Ω, 50Ω, 500Ω, and 5KΩ top center scale options
- 30KΩ and 300KΩ bottom center scale options
- ±3° of linear arc length with reliable accuracy
- Ready to use that includes batteries and alligator clip leads, part #07500
- 1-year warranty
Applications
- Well drillers
- Testing submersible pumps
- Schools
- Test benches
- Incoming inspection
Additional Resource
发布日期: 2026-07-06
| 更新日期: 2026-07-19