特性
- 输入电压范围是3.9V至14V,充电电流高达4A
- I2C 通信,采用 D+/D- 检测最初设定的输入电流极限值
- 状态信号 LED 指示
- 可用于测试目的的关键信号测试点
- 不同电路配置的跳线
必要设备
- Power Supplies
- Power supply #1 (PS#1): a power supply capable of supplying 5V at 1A is required
- While this part can handle larger voltage and current, it is not necessary for this procedure
- Load #1 (4-quadrant supply, constant voltage < 4.5V)
- A 0–20V/0–5A, > 30W system, dc electronic load and setting as constant voltage load mode or Kepco load: BOP 20–5M, DC 0 to ±20V, 0 to ±5A (or higher)
- Load #2 use in boost mode
- PMID to GND load, 10Ω, 5W, or greater
- Power supply #1 (PS#1): a power supply capable of supplying 5V at 1A is required
- Meters
- Six Fluke 75 multimeters (equivalent or better) or four equivalent voltage meters and two equivalent current meters, the existing meters must be capable of measuring 5A current
- Computer
- A computer with at least one USB port and a USB cable
- The bq25898xEVM evaluation software must be properly installed
- USB-to-GPIO communication kit EV2300/EV2400 USB-based PC interface board
发布日期: 2016-05-23
| 更新日期: 2022-03-11