Texas Instruments CC256x 蓝牙 4.0 控制器
Texas Instruments CC256x 蓝牙 4.0 控制器是一款基于 TI 第七代内核的完整的蓝牙4.0双模式 BR/EDR/LE HCI 解决方案’。 当与一个 MCU 器件耦合时,这个 HCI 器件可提供业界最佳的RF性能。TI’的电源管理硬件和软件算法大大节省了所有广泛使用的蓝牙BR/EDR/LE模式运行的能耗。借助于传输功率和接收敏感度,相对于其它只支持 BLE 的解决方案,这个解决方案提供大约 2 倍的业界最佳范围。TI 提供的一款无版权软件蓝牙堆栈被与 TI MSP430和ARM Cortex M3 以及 Cortex M4 MCU 集成在一起。目前支持的一些配置包括:串行端口配置 (SPP)、人机接口设备 (HID)、几个BLE 配置(根据支持的 MCU,这些配置会不同)特性
- Single-Chip Bluetooth Solution Integrating Bluetooth Basic Rate (BR)/Enhanced Data Rate(EDR)/Low Energy (LE) Features Fully Compliant With the Bluetooth 4.0 Specification up to the HCI Layer
- BR/EDR Features include
- Up to 7 active devices
- Scatternet: up to 3 Piconets simultaneously, 1 as Master and 2 as Slaves
- Up to 2 SCO Links on the Same Piconet
- Support for All Voice Air-Coding - Continuously Variable Slope Delta (CVSD), A-Law, µ-Law, and Transparent (Uncoded)
- LE Features Include
- Support of Up to 6 (CC2564) or 10 (CC2564B) Simultaneous Connections
- Multiple Sniff Instances Tightly Coupled to Achieve Minimum Power Consumption
- Independent Buffering for LE Allows Large Numbers of Multiple Connections Without Affecting BR/EDR Performance.
- Includes Built-In Coexistence and Prioritization Handling for BR/EDR and LE
- Flexibility for Easy Stack Integration and Validation into Various Microcontrollers such as MSP430 and ARM Cortex M3 and M4 MCUs
- Best-in-Class Bluetooth (RF) Performance (TX Power, RX Sensitivity, Blocking)
- Advanced Power Management for Extended Battery Life and Ease of Design
- Interface: UART, I2S
- Package: 76 pin mrQFN 8.1mm²
应用
- Mobile phone accessories
- Sports and fitness applications
- Wireless audio solutions
- Remote controls
- Toys
Product Diagram
视频
Evaluation Tool
发布日期: 2013-12-09
| 更新日期: 2022-03-11