Texas Instruments TS3A26746E 2x2 Crosspoint Switch

Texas Instruments TS3A26746E 2x2 Crosspoint Switch for Audio Applications is used to interchange the Ground and MIC connections on a headphone connector. The TI TS3A26746E Crosspoint Switch features a Ground switch with an ultra-low RON of <0.1Ω to minimize the voltage drop across it, preventing undesired increases in headphone ground reference voltage. The switch state is controlled via the SEL input. When SEL=High, GND is connected to RING2, and MIC is connected to SLEEVE. When SEL=Low, GND is connected to SLEEVE, and MIC is connected to RING2. An internal 100k pull-up resistor on the SEL input sets the default state of the switch. The Texas Instruments TS3A26746E is ideal for a variety of applications, including cell phones, PDAs, portable instrumentation, digital still cameras, and portable navigation devices.

Features

  • Ultra-Low RON for GND Switch (80mΩ typical)
  • RON for MIC Switch <10Ω
  • 3.0V to 3.6V V+ Operation
  • Control Input is 1.8V Logic Compatible
  • 6-bump, 0.5mm pitch CSP Package (1.45mm×0.95mm×0.5mm)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
    • 2000V Human-Body Model (A114-B, Class II)
    • 500V Charged-Device Model (C101)
  • ESD Performance (SLEEVE, RING2)
    • ±8kV Contact Discharge (IEC 61000-4-2)

Applications

  • Cellular Phones
  • PDAs
  • Portable Instrumentation
  • Digital Still Cameras
  • Portable Navigation Devices

Functional Diagram

Block Diagram - Texas Instruments TS3A26746E 2x2 Crosspoint Switch
发布日期: 2012-01-13 | 更新日期: 2022-03-11