Chip Quik Liquid Nano Coatings
Chip Quik Liquid Nano Coatings repel chemicals, water, oil, and dirt. These nano coatings easily adhere to plastic, glass, metal, PTFE, ceramic, and PCBs. The liquid nano coatings are a cost-effective alternative to traditional ones and are easily reworkable. These liquid nano coatings are chemically C6 fluoro-carbon. Typical applications include fluidic devices, biomedical devices, PCBs, MEMS, inkjet print heads, LED assemblies, and metal mesh.Features
- Adhere to plastic, metal, glass, ceramic, PTFE, and PCBs
- Cost-effective alternative to traditional coatings
- No VOCs
- Repel oil and water
- Easy to apply
- Short processing times
- Heat cure optional
- Solder through repairable
- Chemically resistant
- Masking optional
- Easily reworkable
- RoHS, REACH, and WEEE compliant
Specifications
- Viscosity:
- 2% polymer coating - 0.82cP +/- 5%
- 4% polymer coating - 1.85cP +/- 5%
- 10% polymer coating - 5.75cP +/- 5
- >2 years shelf life
- 80°C boiling point
- 5s to 30s dry time range
- Application options:
- Dipping
- Spraying
- Brushing
- Syringe-dispensing
- 0.1µm to 0.6µm thickness range (depending on concentration and application method)
Applications
- Fluidic devices
- Biomedical devices
- Printed circuit boards
- Micro motors
- Ball bearing tracks
- MEMS
- Inkjet print heads
- LED assemblies
- Metal mesh
View Results ( 7 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| NANOCOAT200UV-4-500ML | ![]() |
化学物质 Liquid Nano Coating - 4% Polymer with UV Tracer 500ml (740g) |
| NANOCOAT200-2-500ML | ![]() |
化学物质 Liquid Nano Coating - 2% Polymer 500ml (740g) |
| NANOCOAT200-10-500ML | ![]() |
化学物质 Liquid Nano Coating - 10% Polymer 500ml (740g) |
| NANOCOAT200-4-500ML | ![]() |
化学物质 Liquid Nano Coating - 4% Polymer 500ml (740g) |
| NANOCOAT200-THINNER-500ML | ![]() |
化学物质 Liquid Nano Coating - Thinner 500ml (740g) |
| NANOCOAT200UV-2-500ML | ![]() |
化学物质 Liquid Nano Coating - 2% Polymer with UV Tracer 500ml (740g) |
| NANOCOAT200UV-10-500ML | ![]() |
化学物质 Liquid Nano Coating - 10% Polymer with UV Tracer 500ml (740g) |
发布日期: 2023-03-08
| 更新日期: 2023-03-23