新款化学物质

Chip Quik DECSIL UV Dielectric Silicone Grease is a translucent electronics-grade grease that features an ultraviolet (UV) tracer. This Chip Quik Latex-free silicone grease is water- and moisture-resistant and allows users to lubricate and seal parts. DECSIL UV operates over a -57°C to +204°C temperature range and can be used as a dielectric silicone grease, where a UV tracer is required. DECSIL UV also provides corrosion protection for copper conductors, device leads, and battery terminals, and acts as a lubricant for bearings, bushings, gears, and chains.
-
Chip Quik DECSIL UV Dielectric Silicone GreaseTranslucent electronics-grade grease that features an ultraviolet (UV) tracer.2026/7/30 -
iFixit Repair ToolsVarious products needed to repair machines, phones, and tablets.2024/10/29 -
Chip Quik Dielectric Silicone GreaseElectronics grade translucent color grease designed for insulating electronics components.2023/8/3 -
Chip Quik Liquid Nano CoatingsRepels dry particles, chemicals, water, oil, and dirt.2023/3/21 -
Chip Quik Stencil & Metal WipesClean solder paste and flux off stainless steel SMD assembly stencils.2023/3/20 -
Chip Quik Metal Chelating WipesHelp remove metal from surfaces and skin by forming water-soluble metal-citrate compounds.2023/3/20 -
Chip Quik NFIPA-500ML Super SolventMulti-purpose cleaner for degreasing and defluxing.2023/3/20