Wakefield Thermal PL ulTIMiFlux™ Thermal Gap Fillers

Wakefield Thermal ulTIMiFlux™ Thermally Conductive Gap Filler comprises an ultra-soft thermally conductive silicone supplied as a two-component liquid dispensable material. The thixotropic gap filler from Wakefield Thermal is designed to remain where it is dispensed, conform to the surface, and cure in place. This provides thermal protection at thin bond lines with little to no stress on the components during assembly.

Features

  • Dispensible 2-part silicone
  • High-temperature resistance
  • Low stress on components, shock absorbing
  • Low volatile organic chemicals (VOCs)
  • Halogen free and RoHS compliant

Specifications

  • 1:1 mix ratio by weight
  • >400V/mil dielectric breakdown strength
  • Cure conditions
    • 15 hours at +25°C
    • 30 minutes at +100°C
  • UL 94V-0 flammability rating
  • -60°C to +200°C temperature range
  • Gray color (after mixing)
  • 64000cP viscosity
  • 1.0W/mK thermal conductivity
  • Hardness of 5
发布日期: 2018-11-28 | 更新日期: 2026-10-01